There are no models available for this part yet.
Overview of JANS1N6140US by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Automotive
CAD Models for JANS1N6140US by Semtech Corporation
Part Data Attributes for JANS1N6140US by Semtech Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SEMTECH CORP
|
Package Description
|
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Min
|
7.38 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
12.7 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-XELF-N2
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
7.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/516
|
Rep Pk Reverse Voltage-Max
|
6.2 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
END
|
Alternate Parts for JANS1N6140US
This table gives cross-reference parts and alternative options found for JANS1N6140US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6140US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6140US | Trans Voltage Suppressor Diode, 1500W, 6.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JANS1N6140US vs 1N6140US |
1N6140US | Trans Voltage Suppressor Diode, 1500W, 6.2V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS, D-5C, G-MELF-2 | Microsemi Corporation | JANS1N6140US vs 1N6140US |
JAN1N6140US | Trans Voltage Suppressor Diode, 1500W, 6.2V V(RWM), Unidirectional, 1 Element, Silicon, | Semtech Corporation | JANS1N6140US vs JAN1N6140US |
JANTXV1N6140US | Trans Voltage Suppressor Diode, 1500W, 6.2V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JANS1N6140US vs JANTXV1N6140US |
JAN1N6140US | Trans Voltage Suppressor Diode, 1500W, 6.2V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | Microsemi Corporation | JANS1N6140US vs JAN1N6140US |