There are no models available for this part yet.
Overview of JANS1N6158AUS by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANS1N6158AUS by Semtech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JANS1N6158AUS
|
Avnet Americas | TVS BI 1500W SM 35.8V - Waffle Pack (Alt: JANS1N6158AUS) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ |
CAD Models for JANS1N6158AUS by Semtech Corporation
Part Data Attributes for JANS1N6158AUS by Semtech Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SEMTECH CORP
|
Package Description
|
HERMETIC SEALED, SURFACE MOUNT PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
38 Weeks
|
Breakdown Voltage-Min
|
44.7 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
64.6 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-XELF-N2
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
7.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/516
|
Rep Pk Reverse Voltage-Max
|
35.8 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
END
|
Alternate Parts for JANS1N6158AUS
This table gives cross-reference parts and alternative options found for JANS1N6158AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6158AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6158AUS | Trans Voltage Suppressor Diode, 1500W, 35.8V V(RWM), Unidirectional, 1 Element, Silicon, | Semtech Corporation | JANS1N6158AUS vs JAN1N6158AUS |
1N6158AUS | Trans Voltage Suppressor Diode, 1500W, 35.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JANS1N6158AUS vs 1N6158AUS |
1N6158AUSE3 | Trans Voltage Suppressor Diode, 1500W, 35.8V V(RWM), Bidirectional, 1 Element, Silicon, MELF-2 | Microsemi Corporation | JANS1N6158AUS vs 1N6158AUSE3 |
JANTX1N6158AUS | Trans Voltage Suppressor Diode, 1500W, 35.8V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | Microsemi Corporation | JANS1N6158AUS vs JANTX1N6158AUS |
JANTXV1N6158AUS | Trans Voltage Suppressor Diode, 1500W, 35.8V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | Microsemi Corporation | JANS1N6158AUS vs JANTXV1N6158AUS |
Related Parts for JANS1N6158AUS
-
JAN1N6115ATransient Suppressors
-
JANS1N4477Zener Diodes
-
JANS1N5822USRectifier Diodes
-
0ZRC0055FF1ENon-linear Resistors
-
JANSR2N7485U3Power Field-Effect Transistors
-
J310Small Signal Field-Effect Transistors
-
JANS2N3501Small Signal Bipolar Transistors
-
35610Terminals and Terminal Blocks
-
JANSR2N4150Power Bipolar Transistors