JANS1N6166AUS
Description: Trans Voltage Suppressor Diode, 1500W, 76V V(RWM), Bidirectional, 1 Element, Silicon,

Overview of JANS1N6166AUS by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

CAD Models for JANS1N6166AUS by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS1N6166AUS by Micross Components

JANS1N6166AUS
Micross Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Reach Compliance Code
compliant
Additional Feature
TRAY
Breakdown Voltage-Min
95 V
Case Connection
ISOLATED
Clamping Voltage-Max
137.6 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-LELF-R2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
7.5 W
Reference Standard
MIL-19500; MIL-HDBK-5961
Rep Pk Reverse Voltage-Max
76 V
Reverse Current-Max
5 µA
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. JANS1N6166AUS
    Micross Components
    Trans Voltage Suppressor Diode, 1500W, 76V V(RWM), Bidirectional, 1 Element, Silicon,
    VS

Alternate Parts for JANS1N6166AUS

This table gives cross-reference parts and alternative options found for JANS1N6166AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6166AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N6166AUS Trans Voltage Suppressor Diode, 1500W, 76V V(RWM), Bidirectional, 1 Element, Silicon, Micross Components JANS1N6166AUS vs JANTXV1N6166AUS
1N6166AUS Trans Voltage Suppressor Diode, 1500W, 76V V(RWM), Bidirectional, 1 Element, Silicon, Micross Components JANS1N6166AUS vs 1N6166AUS
Part Number Description Manufacturer Compare
1N6166AUS Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, MELF-2 Sensitron Semiconductors JANS1N6166AUS vs 1N6166AUS
JANTX1N6166AUS Trans Voltage Suppressor Diode, 1500W, 76V V(RWM), Bidirectional, 1 Element, Silicon, Micross Components JANS1N6166AUS vs JANTX1N6166AUS
JANTXV1N6166AUS Trans Voltage Suppressor Diode, 1500W, 76V V(RWM), Bidirectional, 1 Element, Silicon, Micross Components JANS1N6166AUS vs JANTXV1N6166AUS
JANTX1N6166AUS Trans Voltage Suppressor Diode, 1500W, 76V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 Defense Logistics Agency JANS1N6166AUS vs JANTX1N6166AUS

Related Parts for JANS1N6166AUS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N6166AUS by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N6166AUS by Micross Components

Select Manufacturer
Which Manufacturer of JANS1N6166AUS would you like to use for your alert(s)?
  • Please alert me when JANS1N6166AUS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N6166AUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N6166AUS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N6166AUS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N6166AUS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N6166AUS by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: