Part Details for JANS1N6320DUS by Microchip Technology Inc
Results Overview of JANS1N6320DUS by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS1N6320DUS Information
JANS1N6320DUS by Microchip Technology Inc is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANS1N6320DUS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AJ4429
|
Newark | 6.8V 20Ma 3 Ohms Voltage Regulator Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JANS1N6320DUS RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$343.4600 / $384.6800 | Buy Now |
|
DISTI #
JANS1N6320DUS-ND
|
DigiKey | DIODE ZENER 6.8V 500MW SQ-MELF Min Qty: 50 Lead time: 40 Weeks Container: Tray | Temporarily Out of Stock |
|
$384.6808 | Buy Now |
|
DISTI #
JANS1N6320DUS
|
Avnet Americas | - Tape and Reel (Alt: JANS1N6320DUS) COO: United States of America (the) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$329.9328 / $336.8064 | Buy Now |
|
DISTI #
494-JANS1N6320DUS
|
Mouser Electronics | Zener Diodes 6.8V 20mA 3 Ohms Voltage Regulator SQ SMT RoHS: Not Compliant | 0 |
|
$384.6800 | Order Now |
|
DISTI #
JANS1N6320DUS
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-06 COO: Philippines ECCN: EAR99 RoHS: Compliant | In Stock: 50 and Alternates Available |
|
$384.6800 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$343.6800 / $982.8300 | Buy Now |
|
|
NAC | 6.8V 20mA 3 Ohms Voltage Regulator SQ SMT. - Voltage & Current Regulation Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$335.0900 / $392.5300 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$343.6800 / $982.8300 | Buy Now |
US Tariff Estimator: JANS1N6320DUS by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JANS1N6320DUS
JANS1N6320DUS Part Data Attributes
|
|
JANS1N6320DUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS1N6320DUS
Microchip Technology Inc
Voltage Regulator _ B-Body Sq. Melf
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Melf-2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | High Reliability, Metallurgically Bonded | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 3 Ω | |
| JESD-30 Code | O-LELF-R2 | |
| JESD-609 Code | e0 | |
| Knee Impedance-Max | 400 Ω | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Qualified | |
| Reference Standard | Mil-19500 | |
| Reference Voltage-Nom | 6.8 V | |
| Reverse Current-Max | 2 µA | |
| Reverse Test Voltage | 4 V | |
| Surface Mount | Yes | |
| Technology | Zener | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wrap Around | |
| Terminal Position | End | |
| Voltage Tol-Max | 1% | |
| Working Test Current | 20 Ma |
Alternate Parts for JANS1N6320DUS
This table gives cross-reference parts and alternative options found for JANS1N6320DUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6320DUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JANTX1N6320DUS | Microchip Technology Inc | $57.2828 | Voltage Regulator _ B-Body Sq. Melf | JANS1N6320DUS vs JANTX1N6320DUS |
| JANTXV1N6320DUS | Microchip Technology Inc | $70.6206 | Voltage Regulator _ B-Body Sq. Melf | JANS1N6320DUS vs JANTXV1N6320DUS |