Part Details for JANS1N6624US by Sensitron Semiconductors
Overview of JANS1N6624US by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for JANS1N6624US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS1N6624US
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 900V 1A 2-Pin MELF-A - Trays (Alt: JANS1N6624US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 20 Container: Tray | 0 |
|
RFQ |
Part Details for JANS1N6624US
JANS1N6624US CAD Models
JANS1N6624US Part Data Attributes
|
JANS1N6624US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANS1N6624US
Sensitron Semiconductors
Rectifier Diode, 1 Element, 1A, 900V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Qualification Status | Qualified | |
Rep Pk Reverse Voltage-Max | 900 V | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD |
Alternate Parts for JANS1N6624US
This table gives cross-reference parts and alternative options found for JANS1N6624US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N6624US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6624US | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 900V V(RRM), Silicon, | Sensitron Semiconductors | JANS1N6624US vs 1N6624US |
JAN1N6624US | Rectifier Diode, Avalanche, 1 Element, 1A, 900V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Sensitron Semiconductors | JANS1N6624US vs JAN1N6624US |
1N6624U | Rectifier Diode, 1 Phase, 1 Element, 1A, 900V V(RRM), Silicon, MELF-2 | Microsemi Corporation | JANS1N6624US vs 1N6624U |
JANTXV1N6624US | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 900V V(RRM), Silicon, | Sensitron Semiconductors | JANS1N6624US vs JANTXV1N6624US |
1N6624U | Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN | Sensitron Semiconductors | JANS1N6624US vs 1N6624U |
JANTX1N6624U | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 900V V(RRM), Silicon, MELF-2 | Sensitron Semiconductors | JANS1N6624US vs JANTX1N6624U |
JANTX1N6624US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 900V V(RRM), Silicon | Microchip Technology Inc | JANS1N6624US vs JANTX1N6624US |
JANS1N6624U | Rectifier Diode, 1 Element, 1A, 900V V(RRM), | Sensitron Semiconductors | JANS1N6624US vs JANS1N6624U |
1N6624US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 900V V(RRM), Silicon | Microchip Technology Inc | JANS1N6624US vs 1N6624US |
JAN1N6624U | Rectifier Diode, 1 Element, 1A, 900V V(RRM), Silicon, HERMETIC SEALED, MELF-A-2 | Microsemi Corporation | JANS1N6624US vs JAN1N6624U |