Diodes
JANS1N825-1
Description: Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN

Overview of JANS1N825-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for JANS1N825-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS1N825-1 by Microsemi Corporation

JANS1N825-1
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-7
Package Description
DO-35, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
15 Ω
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
6.2 V
Reverse Current-Max
2 µA
Reverse Test Voltage
3 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
0.124 mV/°C
Voltage Tol-Max
5%
Working Test Current
7.5 mA
Want to compare parts?
  1. JANS1N825-1
    Microsemi Corporation
    Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN
    VS

Alternate Parts for JANS1N825-1

This table gives cross-reference parts and alternative options found for JANS1N825-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N825-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N825-1 Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 Cobham Semiconductor Solutions JANS1N825-1 vs JANTX1N825-1
RH825A Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANS1N825-1 vs RH825A
JANTXV1N825 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN International Rectifier JANS1N825-1 vs JANTXV1N825
JANTX1N825 6.2V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA Motorola Mobility LLC JANS1N825-1 vs JANTX1N825
JANTXV1N825 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN Compensated Devices Inc JANS1N825-1 vs JANTXV1N825
JANTXV1N825 Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, DO-204AA Motorola Semiconductor Products JANS1N825-1 vs JANTXV1N825
JAN1N825 Zener Diode, 6.2V V(Z), 4.84%, 0.475W, Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANS1N825-1 vs JAN1N825
JAN1N825 6.2V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA Motorola Mobility LLC JANS1N825-1 vs JAN1N825
JANTX1N825 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN International Rectifier JANS1N825-1 vs JANTX1N825
JAN1N825 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN Compensated Devices Inc JANS1N825-1 vs JAN1N825
Part Number Description Manufacturer Compare
JANTXV1N825 Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN Compensated Devices Inc JANS1N825-1 vs JANTXV1N825
JANTXV1N825 Zener Diode, 6.2V V(Z), 5%, 0.4W, Silicon, DO-204AA Motorola Semiconductor Products JANS1N825-1 vs JANTXV1N825
1N826 Zener Diode, 6.55V V(Z), 5.34%, 0.475W, Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JANS1N825-1 vs 1N826
1N825A Zener Diode, 6.2V V(Z), 4.84%, 0.5W, Silicon, DO-35, HERMETIC SEALED PACKAGE-2 MACOM JANS1N825-1 vs 1N825A
1N3783 Zener Diode, 6.7V V(Z), 5%, 0.4W, Silicon, DO-7, DO-7, 2 PIN Microsemi Corporation JANS1N825-1 vs 1N3783
1N825 6.2V, SILICON, VOLTAGE REFERENCE DIODE STMicroelectronics JANS1N825-1 vs 1N825
JANTXV1N825 6.2V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA Motorola Mobility LLC JANS1N825-1 vs JANTXV1N825
1N825(DO35) Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation JANS1N825-1 vs 1N825(DO35)
1N825A(DO35) Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-35, DO-35, 2 PIN Microsemi Corporation JANS1N825-1 vs 1N825A(DO35)
1N825E3 Zener Diode, 6.2V V(Z), 4.84%, 0.475W, Silicon, DO-204AH Microchip Technology Inc JANS1N825-1 vs 1N825E3

Related Parts for JANS1N825-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N825-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N825-1 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANS1N825-1 would you like to use for your alert(s)?
  • Please alert me when JANS1N825-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N825-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N825-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N825-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N825-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N825-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: