Part Details for JANS2N3440 by VPT Components
Results Overview of JANS2N3440 by VPT Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS2N3440 Information
JANS2N3440 by VPT Components is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANS2N3440
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
JANS2N3440
|
Avnet Americas | - Bulk (Alt: JANS2N3440) COO: United States of America (the) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$59.5297 / $63.6709 | Buy Now |
|
DISTI #
JANS2N3440
|
Avnet Americas | - Bulk (Alt: JANS2N3440) COO: United States of America (the) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$59.5297 / $63.6709 | Buy Now |
|
DISTI #
JANS2N3440
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/368 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Waffle | Americas - 0 |
|
$73.9500 | Buy Now |
Part Details for JANS2N3440
JANS2N3440 CAD Models
JANS2N3440 Part Data Attributes
|
|
JANS2N3440
VPT Components
Buy Now
|
Compare Parts:
JANS2N3440
VPT Components
Power Bipolar Transistor, 1A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, MODIFIED TO-205AD, 3 PIN
|
| Part Life Cycle Code | Active | |
| Package Description | Modified To-205ad, 3 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 1 A | |
| Collector-Emitter Voltage-Max | 250 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 40 | |
| JESD-30 Code | O-MBCY-W3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Qualified | |
| Reference Standard | Mil-Prf-19500; Mil-Std-750 | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Transistor Element Material | Silicon |