Part Details for JAN2N3866A by Semicoa Semiconductors
Overview of JAN2N3866A by Semicoa Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N3866A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N3866A
|
Avnet Americas | Transistor GP BJT NPN 30V 0.4A 3-Pin TO-39 - Bulk (Alt: JAN2N3866A) Min Qty: 500 Package Multiple: 150 Container: Bulk | 0 |
|
$56.0913 / $78.5732 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-39 | 5 |
|
$81.8552 / $86.1634 | Buy Now |
Part Details for JAN2N3866A
JAN2N3866A CAD Models
JAN2N3866A Part Data Attributes
|
JAN2N3866A
Semicoa Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN2N3866A
Semicoa Semiconductors
RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Part Package Code | TO-39 | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.4 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/398 | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 800 MHz |
Alternate Parts for JAN2N3866A
This table gives cross-reference parts and alternative options found for JAN2N3866A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3866A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3866 | RF Small Signal Bipolar Transistor, 0.4A I(C), Silicon, NPN, TO-39, TO-39, 3 PIN | Space Power Electronics Inc | JAN2N3866A vs 2N3866 |
2N3866A | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, TO-39, 3 PIN | Advanced Semiconductor Inc | JAN2N3866A vs 2N3866A |
2N3866 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Silicon, NPN, TO-39, TO-39, 3 PIN | Solid State Devices Inc (SSDI) | JAN2N3866A vs 2N3866 |
JANTX2N3866A | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N3866A vs JANTX2N3866A |
2N3866 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39 | Diodes Incorporated | JAN2N3866A vs 2N3866 |
2N3866 | RF Small Signal Bipolar Transistor, 0.4A I(C), Silicon, NPN, TO-39, TO-39, 3 PIN | Hi-Tron Semiconductor Corp | JAN2N3866A vs 2N3866 |
2N3866 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39 | Zetex / Diodes Inc | JAN2N3866A vs 2N3866 |
2N3866 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Intersil Corporation | JAN2N3866A vs 2N3866 |
JANS2N3866 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Silicon, NPN, TO-205AD, TO-39, 3 PIN | Microsemi Corporation | JAN2N3866A vs JANS2N3866 |
2N3866 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-5, TO-5, 3 PIN | Semitronics Corp | JAN2N3866A vs 2N3866 |