Part Details for JANS2N4261UB by Semicoa Semiconductors
Overview of JANS2N4261UB by Semicoa Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS2N4261UB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANS2N4261UB
|
Avnet Americas | Transistor GP BJT PNP 15V 0.03A 3-Pin UB - Waffle Pack (Alt: JANS2N4261UB) Min Qty: 50 Package Multiple: 50 Container: Waffle Pack | 0 |
|
$55.9475 / $72.2090 | Buy Now |
Part Details for JANS2N4261UB
JANS2N4261UB CAD Models
JANS2N4261UB Part Data Attributes
|
JANS2N4261UB
Semicoa Semiconductors
Buy Now
|
Compare Parts:
JANS2N4261UB
Semicoa Semiconductors
RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Very High Frequency Band, Silicon, PNP, SURFACE MOUNT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMICOA CORP | |
Package Description | SURFACE MOUNT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Base Capacitance-Max | 2.5 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-XDSO-N3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/511E | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JANS2N4261UB
This table gives cross-reference parts and alternative options found for JANS2N4261UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N4261UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N4261UB | Small Signal Bipolar Transistor, 0.03A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon | Microchip Technology Inc | JANS2N4261UB vs JAN2N4261UB |
JANTX2N4261UB | Small Signal Bipolar Transistor, 0.03A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Microsemi Corporation | JANS2N4261UB vs JANTX2N4261UB |
2C4261 | Small Signal Bipolar Transistor, 15V V(BR)CEO, 1-Element, PNP, Silicon, DIE-2 | Semicoa Semiconductors | JANS2N4261UB vs 2C4261 |
JANTX2N4261UB | Small Signal Bipolar Transistor, 0.03A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon | Microchip Technology Inc | JANS2N4261UB vs JANTX2N4261UB |
JANS2N4261UB | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Very High Frequency Band, Silicon, PNP, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Microsemi Corporation | JANS2N4261UB vs JANS2N4261UB |
JANS2N4261UB | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Very High Frequency Band, Silicon, PNP | Microchip Technology Inc | JANS2N4261UB vs JANS2N4261UB |
JANTXV2N4261UB | Small Signal Bipolar Transistor, 0.03A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Microsemi Corporation | JANS2N4261UB vs JANTXV2N4261UB |
JANTXV2N4261UB | Small Signal Bipolar Transistor, 0.03A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | JANS2N4261UB vs JANTXV2N4261UB |
JAN2N4261UB | Small Signal Bipolar Transistor, 0.03A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | JANS2N4261UB vs JAN2N4261UB |
JANTX2N4261UB | Small Signal Bipolar Transistor, 0.03A I(C), 15V V(BR)CEO, 1-Element, PNP, Silicon, HERMETIC SEALED, CERAMIC, CERSOT-3 | Semicoa Semiconductors | JANS2N4261UB vs JANTX2N4261UB |