Part Details for JANS2N6193 by Microchip Technology Inc
Results Overview of JANS2N6193 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANS2N6193 Information
JANS2N6193 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANS2N6193
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AJ4756
|
Newark | 100V 5A 1W Pnp Power Bjt Tht To-39 Rohs Compliant: Yes |Microchip JANS2N6193 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.7100 / $96.0000 | Buy Now |
|
DISTI #
1086-16175-ND
|
DigiKey | TRANS PNP 100V 5A TO39 Min Qty: 50 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.0000 | Buy Now |
|
DISTI #
JANS2N6193
|
Avnet Americas | Trans GP BJT PNP 100V 5A 3-Pin TO-39 - Tape and Reel (Alt: JANS2N6193) COO: United States of America (the) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$80.6400 / $82.3200 | Buy Now |
|
DISTI #
579-JANS2N6193
|
Mouser Electronics | MOSFETs 100V 5A 1W PNP Power BJT THT RoHS: Not Compliant | 0 |
|
$96.0000 | Order Now |
|
DISTI #
JANS2N6193
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 RoHS: Compliant | In Stock: 0 and Alternates Available |
|
$96.0000 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$84.0000 / $224.1700 | Buy Now |
|
|
Quest Components | SI, SMALL SIGNAL TRANSISTOR, TO-5 | 4 |
|
$68.4000 / $72.0000 | Buy Now |
|
|
NAC | 100V 5A 1W PNP Power BJT THT. - Transistor Devices HRDS Product Line RoHS: Compliant Package Multiple: 1 Container: Tray | 0 |
|
$83.6200 / $97.9600 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$84.0000 / $224.1700 | Buy Now |
US Tariff Estimator: JANS2N6193 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JANS2N6193
JANS2N6193 Part Data Attributes
|
|
JANS2N6193
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANS2N6193
Microchip Technology Inc
Power BJT _ TO-39
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| JEDEC-95 Code | TO-5 | |
| JESD-30 Code | O-MBCY-W3 | |
| JESD-609 Code | e0 | |
| Number of Terminals | 3 | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Qualified | |
| Reference Standard | Military Standard (Usa) | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Transistor Element Material | Silicon |
Alternate Parts for JANS2N6193
This table gives cross-reference parts and alternative options found for JANS2N6193. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N6193, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JAN2N6193 | Microchip Technology Inc | $12.5330 | Power BJT _ TO-39 | JANS2N6193 vs JAN2N6193 |
| 2N6192 | Microchip Technology Inc | $18.0884 | Power BJT _ TO-5 | JANS2N6193 vs 2N6192 |
JANS2N6193 Frequently Asked Questions (FAQ)
-
For optimal thermal performance, it is recommended to use a thermal pad on the PCB, and to connect it to a large copper area or a heat sink. This helps to dissipate heat efficiently and reduces the thermal resistance.
-
To ensure reliable operation in high-temperature environments, it is essential to follow the recommended operating temperature range (up to 150°C) and to provide adequate heat sinking. Additionally, consider using a thermal interface material (TIM) to improve heat transfer between the device and the heat sink.
-
To prevent damage, handle the JANS2N6193 with care, avoiding mechanical stress, and store it in a dry, clean environment. Avoid exposing the device to moisture, extreme temperatures, or electrostatic discharge (ESD). Use anti-static packaging and follow proper ESD handling procedures.
-
The gate resistor value depends on the specific application, switching frequency, and gate drive voltage. A general guideline is to use a value between 10 Ω to 100 Ω. However, it's recommended to consult the application notes and perform simulations to determine the optimal value for your specific design.
-
Using a different gate drive voltage than the recommended 15V may affect the device's performance, including switching speed, threshold voltage, and power dissipation. Consult the datasheet and application notes for guidance on using alternative gate drive voltages, and ensure that the device operates within the recommended specifications.