Part Details for JANSR2N2904A by Microchip Technology Inc
Results Overview of JANSR2N2904A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSR2N2904A Information
JANSR2N2904A by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSR2N2904A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61AJ5879
|
Newark | 40V 600Ma 600Mw Pnp Rh Small-Signal Bjt Tht To-39 Rohs Compliant: Yes |Microchip JANSR2N2904A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.4800 / $99.0900 | Buy Now |
|
DISTI #
150-JANSR2N2904A-ND
|
DigiKey | TRANS PNP 60V 0.6A TO39 Min Qty: 50 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$99.0906 | Buy Now |
|
DISTI #
JANSR2N2904A
|
Avnet Americas | Transistor GP BJT PNP 60V 0.6A 3-Pin TO-39 - Tape and Reel (Alt: JANSR2N2904A) COO: United States of America (the) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$83.2416 / $88.4750 | Buy Now |
|
DISTI #
579-JANSR2N2904A
|
Mouser Electronics | Bipolar Transistors - BJT 40V 600mA 600mW PNP RH Small-Signal BJT THT RoHS: Not Compliant | 0 |
|
$99.0900 | Order Now |
|
DISTI #
JANSR2N2904A
|
Microchip Technology Inc | RH Small-Signal BJT _ TO-39, Projected EOL: 2049-02-05 COO: United States of America RoHS: Compliant | In Stock: 0 and Alternates Available |
|
$99.0900 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$86.7100 / $231.4000 | Buy Now |
|
|
NAC | 40V 600mA 600mW PNP RH Small-Signal BJT THT. - Transistor Devices HRDS Product Line RoHS: Compliant Min Qty: 3 Package Multiple: 1 | 0 |
|
$86.3200 / $101.1100 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$86.7100 / $231.4000 | Buy Now |
Part Details for JANSR2N2904A
JANSR2N2904A CAD Models
JANSR2N2904A Part Data Attributes
|
|
JANSR2N2904A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANSR2N2904A
Microchip Technology Inc
RH Small-Signal BJT _ TO-39
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.6 A | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 40 | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 175 °C | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 0.6 W | |
| Qualification Status | Qualified | |
| Surface Mount | No | |
| Transition Frequency-Nom (fT) | 200 Mhz |