Part Details for JANSR2N3501 by Semicoa Semiconductors
Results Overview of JANSR2N3501 by Semicoa Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANSR2N3501 Information
JANSR2N3501 by Semicoa Semiconductors is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANSR2N3501
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
JANSR2N3501
|
Avnet Americas | - Bulk (Alt: JANSR2N3501) COO: United States of America (the) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$54.7888 / $80.7975 | Buy Now |
|
|
NexGen Digital | 107 |
|
RFQ |
US Tariff Estimator: JANSR2N3501 by Semicoa Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JANSR2N3501
JANSR2N3501 Part Data Attributes
|
|
JANSR2N3501
Semicoa Semiconductors
Buy Now
|
Compare Parts:
JANSR2N3501
Semicoa Semiconductors
Power Bipolar Transistor, 0.3A I(C), 150V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, Metal, 3 Pin,
|
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 0.3 A | |
| Collector-Base Capacitance-Max | 8 Pf | |
| Collector-Emitter Voltage-Max | 150 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 20 | |
| JEDEC-95 Code | TO-39 | |
| JESD-30 Code | O-MBCY-W3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 200 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 1 W | |
| Power Dissipation-Max (Abs) | 5 W | |
| Reference Standard | Mil-Prf-19500; Mil-Std-750; Rh - 100k Rad(Si) | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Turn-off Time-Max (toff) | 1150 Ns | |
| Turn-on Time-Max (ton) | 115 Ns | |
| VCEsat-Max | 0.2 V |