There are no models available for this part yet.
Overview of JANSR2N5154U3 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for JANSR2N5154U3 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ2820
|
Newark | Rh Power Bjt U3 Rohs Compliant: Yes |Microchip JANSR2N5154U3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.3100 / $232.1900 | Buy Now | |
DISTI #
JANSR2N5154U3-ND
|
DigiKey | TRANS NPN 80V 2A U3 Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$232.1900 | Buy Now | |
DISTI #
JANSR2N5154U3/TR
|
Avnet Americas | RAD HARDENED 2N5154 - Tape and Reel (Alt: JANSR2N5154U3/TR) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$207.4400 / $232.3300 | Buy Now | |
DISTI #
JANSR2N5154U3
|
Avnet Americas | RAD HARDENED 2N5154 - Bulk (Alt: JANSR2N5154U3) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$207.3100 / $232.1900 | Buy Now | |
DISTI #
494-JANSR2N5154U3
|
Mouser Electronics | Bipolar Transistors - BJT RH Power BJT RoHS: Not Compliant | 0 |
|
$226.3600 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$209.5800 / $574.1000 | Buy Now | ||
NAC | Power BJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$202.2600 / $236.9300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$209.5800 / $574.1000 | Buy Now |
CAD Models for JANSR2N5154U3 by Microchip Technology Inc
Part Data Attributes for JANSR2N5154U3 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.21.00.95
|
Factory Lead Time
|
22 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
COLLECTOR
|
Collector Current-Max (IC)
|
2 A
|
Collector-Base Capacitance-Max
|
250 pF
|
Collector-Emitter Voltage-Max
|
80 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
40
|
JESD-30 Code
|
R-CBCC-N3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
1 W
|
Power Dissipation-Max (Abs)
|
10 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500; RH - 100K Rad(Si)
|
Surface Mount
|
YES
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
1500 ns
|
Turn-on Time-Max (ton)
|
500 ns
|
VCEsat-Max
|
1.5 V
|
Alternate Parts for JANSR2N5154U3
This table gives cross-reference parts and alternative options found for JANSR2N5154U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSR2N5154U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS2N5154U3 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | VPT Components | JANSR2N5154U3 vs JANS2N5154U3 |
2N5154U3 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | VPT Components | JANSR2N5154U3 vs 2N5154U3 |
JANSD2N5154U3 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANSR2N5154U3 vs JANSD2N5154U3 |
JANSR2N5154U3 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, | VPT Components | JANSR2N5154U3 vs JANSR2N5154U3 |
JANSL2N5154U3 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANSR2N5154U3 vs JANSL2N5154U3 |
JANSM2N5154U3 | Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon | Microchip Technology Inc | JANSR2N5154U3 vs JANSM2N5154U3 |
Related Parts for JANSR2N5154U3
-
JAN2N3019Small Signal Bipolar Transistors
-
JANTX1N1206ARectifier Diodes
-
JANSR2N7545U3Power Field-Effect Transistors
-
JANSF2N7616UBNSmall Signal Field-Effect Transistors
-
JAN2N4399Power Bipolar Transistors
-
JAN1N6107USTransient Suppressors
-
JAN1N6326Zener Diodes
-
LX7730MFQ-ESOther Analog ICs
-
JANSF2N2905AOther Transistors