There are no models available for this part yet.
Overview of JANSR2N7262 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for JANSR2N7262 by Microsemi Corporation
Part Data Attributes for JANSR2N7262 by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
BCY
|
Package Description
|
CYLINDRICAL, O-MBCY-W3
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min
|
200 V
|
Drain Current-Max (ID)
|
5.5 A
|
Drain-source On Resistance-Max
|
0.6 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-205AF
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/601
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Element Material
|
SILICON
|
Alternate Parts for JANSR2N7262
This table gives cross-reference parts and alternative options found for JANSR2N7262. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANSR2N7262, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N7262 | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF, MODIFIED TO-39, 3 PIN | Microsemi Corporation | JANSR2N7262 vs 2N7262 |
IRHF7230 | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED, TO-205AF, 3 PIN | Infineon Technologies AG | JANSR2N7262 vs IRHF7230 |
IRHF7230PBF | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED, TO-205AF, 3 PIN | International Rectifier | JANSR2N7262 vs IRHF7230PBF |
IRHF8230 | Power Field-Effect Transistor, 5.5A I(D), 200V, 0.36ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-39, HERMETIC SEALED, TO-205AF, 3 PIN | Infineon Technologies AG | JANSR2N7262 vs IRHF8230 |
Related Parts for JANSR2N7262
-
JANSR2N7262UPower Field-Effect Transistors
-
MPC5553MVR132Microcontrollers
-
JANSF2N7616UBNSmall Signal Field-Effect Transistors
-
JANTX1N3671ARRectifier Diodes
-
HMC1060LP3EOther Analog ICs
-
LM358NOperational Amplifiers
-
L6202Motion Control Electronics
-
HMC860LP3ELinear Regulator ICs
-
LTC2320CUKG-14#TRPBFAnalog to Digital Converters