Diodes
JANTX11N4732AUR-1
Microsemi Corporation
Description: Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2

Overview of JANTX11N4732AUR-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANTX11N4732AUR-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX11N4732AUR-1 by Microsemi Corporation

JANTX11N4732AUR-1
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AB
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
4.7 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
53 mA
Want to compare parts?
  1. JANTX11N4732AUR-1
    Microsemi Corporation
    Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2
    VS

Alternate Parts for JANTX11N4732AUR-1

This table gives cross-reference parts and alternative options found for JANTX11N4732AUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX11N4732AUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MLL3825A-1 Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JANTX11N4732AUR-1 vs MLL3825A-1
CLL4732ABK Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp JANTX11N4732AUR-1 vs CLL4732ABK
CDLL3825A Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc JANTX11N4732AUR-1 vs CDLL3825A
MLX3825A-1 Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JANTX11N4732AUR-1 vs MLX3825A-1
CDLL3825AE3 Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation JANTX11N4732AUR-1 vs CDLL3825AE3
MLX3825A-1E3 Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JANTX11N4732AUR-1 vs MLX3825A-1E3
JANTX1N3825AUR-1 Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Microsemi Corporation JANTX11N4732AUR-1 vs JANTX1N3825AUR-1
MLL4732ATR Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANTX11N4732AUR-1 vs MLL4732ATR
CDLL4732AE3 Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc JANTX11N4732AUR-1 vs CDLL4732AE3
ZM4732A Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-41, MELF-2 Tak Cheong Electronics (Holdings) Co Ltd JANTX11N4732AUR-1 vs ZM4732A
Part Number Description Manufacturer Compare
1N3825AUR-1 Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation JANTX11N4732AUR-1 vs 1N3825AUR-1
CDLL4732AE3 Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc JANTX11N4732AUR-1 vs CDLL4732AE3
CLL4732ATR13 Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp JANTX11N4732AUR-1 vs CLL4732ATR13
JANTXV1N3825AUR-1 Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc JANTX11N4732AUR-1 vs JANTXV1N3825AUR-1
ZM4732A Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-41, MELF-2 Tak Cheong Electronics (Holdings) Co Ltd JANTX11N4732AUR-1 vs ZM4732A
JAN1N3825AUR-1 Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc JANTX11N4732AUR-1 vs JAN1N3825AUR-1
JANTX1N3825AUR-1 Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Microsemi Corporation JANTX11N4732AUR-1 vs JANTX1N3825AUR-1
CLL4732ABK Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp JANTX11N4732AUR-1 vs CLL4732ABK
CLL4732ATR13LEADFREE Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp JANTX11N4732AUR-1 vs CLL4732ATR13LEADFREE
CDLL3825A Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation JANTX11N4732AUR-1 vs CDLL3825A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX11N4732AUR-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX11N4732AUR-1 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTX11N4732AUR-1 would you like to use for your alert(s)?
  • Please alert me when JANTX11N4732AUR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX11N4732AUR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX11N4732AUR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX11N4732AUR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX11N4732AUR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX11N4732AUR-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: