Datasheets
ZM4732A by:

Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-41, MELF-2

Part Details for ZM4732A by Tak Cheong Electronics (Holdings) Co Ltd

Overview of ZM4732A by Tak Cheong Electronics (Holdings) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for ZM4732A

ZM4732A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ZM4732A Part Data Attributes

ZM4732A Tak Cheong Electronics (Holdings) Co Ltd
Buy Now Datasheet
Compare Parts:
ZM4732A Tak Cheong Electronics (Holdings) Co Ltd Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-41, MELF-2
Part Life Cycle Code Active
Ihs Manufacturer TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Part Package Code DO-213AB
Package Description ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL-41, MELF-2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
JESD-609 Code e3
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 4.7 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 53 mA

Alternate Parts for ZM4732A

This table gives cross-reference parts and alternative options found for ZM4732A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ZM4732A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MLL3825A-1 Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation ZM4732A vs MLL3825A-1
CLL4732ABK Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp ZM4732A vs CLL4732ABK
CDLL3825A Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc ZM4732A vs CDLL3825A
MLX3825A-1 Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation ZM4732A vs MLX3825A-1
CDLL3825AE3 Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation ZM4732A vs CDLL3825AE3
MLX3825A-1E3 Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation ZM4732A vs MLX3825A-1E3
JANTX11N4732AUR-1 Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation ZM4732A vs JANTX11N4732AUR-1
JANTX1N3825AUR-1 Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Microsemi Corporation ZM4732A vs JANTX1N3825AUR-1
MLL4732ATR Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation ZM4732A vs MLL4732ATR
CDLL4732AE3 Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc ZM4732A vs CDLL4732AE3
Part Number Description Manufacturer Compare
1N3825AUR-1 Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation ZM4732A vs 1N3825AUR-1
CDLL4732AE3 Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc ZM4732A vs CDLL4732AE3
JANTX11N4732AUR-1 Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation ZM4732A vs JANTX11N4732AUR-1
CLL4732ATR13 Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp ZM4732A vs CLL4732ATR13
JANTXV1N3825AUR-1 Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc ZM4732A vs JANTXV1N3825AUR-1
JAN1N3825AUR-1 Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc ZM4732A vs JAN1N3825AUR-1
JANTX1N3825AUR-1 Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Microsemi Corporation ZM4732A vs JANTX1N3825AUR-1
CLL4732ABK Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp ZM4732A vs CLL4732ABK
CLL4732ATR13LEADFREE Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp ZM4732A vs CLL4732ATR13LEADFREE
CDLL3825A Zener Diode, 4.7V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation ZM4732A vs CDLL3825A

ZM4732A Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ZM4732A by Tak Cheong Electronics (Holdings) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ZM4732A by Tak Cheong Electronics (Holdings) Co Ltd

Select Manufacturer
Which Manufacturer of ZM4732A would you like to use for your alert(s)?
  • Please alert me when ZM4732A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ZM4732A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ZM4732A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ZM4732A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ZM4732A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ZM4732A by Tak Cheong Electronics (Holdings) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: