JANTX1N3909E3
Microsemi Corporation
Description: Rectifier Diode, 1 Phase, 1 Element, 30A, 50V V(RRM), Silicon, DO-5, DO-5, 1 PIN

Overview of JANTX1N3909E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANTX1N3909E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N3909E3 by Microsemi Corporation

JANTX1N3909E3
Microsemi Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-MUPM-D1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
FAST RECOVERY POWER
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
2.75 V
JEDEC-95 Code
DO-5
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
300 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
30 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Reference Standard
MIL-19500/308C
Rep Pk Reverse Voltage-Max
50 V
Reverse Current-Max
15 µA
Reverse Recovery Time-Max
0.2 µs
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. JANTX1N3909E3
    Microsemi Corporation
    Rectifier Diode, 1 Phase, 1 Element, 30A, 50V V(RRM), Silicon, DO-5, DO-5, 1 PIN
    VS

Alternate Parts for JANTX1N3909E3

This table gives cross-reference parts and alternative options found for JANTX1N3909E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N3909E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3909 Rectifier Diode, 1 Phase, 1 Element, 30A, 50V V(RRM), Silicon, DO-5 Central Semiconductor Corp JANTX1N3909E3 vs 1N3909
JANTXV1N3909 Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1PIN Microsemi Corporation JANTX1N3909E3 vs JANTXV1N3909
1N3909 30A, 50V, SILICON, RECTIFIER DIODE STMicroelectronics JANTX1N3909E3 vs 1N3909
1N3909 DIODE 30 A, 50 V, SILICON, RECTIFIER DIODE, Rectifier Diode IXYS UK Westcode JANTX1N3909E3 vs 1N3909
1N3909E3 Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1PIN Microsemi Corporation JANTX1N3909E3 vs 1N3909E3
1N3909 30A, 50V, SILICON, RECTIFIER DIODE, DO-5 Motorola Mobility LLC JANTX1N3909E3 vs 1N3909
JAN1N3909E3 Rectifier Diode, 1 Phase, 1 Element, 30A, 50V V(RRM), Silicon, DO-5, DO-5, 1 PIN Microsemi Corporation JANTX1N3909E3 vs JAN1N3909E3
JAN1N3909 Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, DO-203AB Microchip Technology Inc JANTX1N3909E3 vs JAN1N3909
1N3909 Rectifier Diode, 1 Phase, 1 Element, 30A, 50V V(RRM), Silicon, DO-5 Motorola Semiconductor Products JANTX1N3909E3 vs 1N3909
JANTX1N3909 Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, DO-203AB Microchip Technology Inc JANTX1N3909E3 vs JANTX1N3909
Part Number Description Manufacturer Compare
1N3899E3 Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation JANTX1N3909E3 vs 1N3899E3
40HFL20S05PBF Rectifier Diode, 1 Phase, 1 Element, 40A, 200V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN International Rectifier JANTX1N3909E3 vs 40HFL20S05PBF
1N3909 DIODE 30 A, 50 V, SILICON, RECTIFIER DIODE, Rectifier Diode IXYS UK Westcode JANTX1N3909E3 vs 1N3909
1N3899 Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon, DO-5, 1 PIN Solitron Devices Inc JANTX1N3909E3 vs 1N3899
UFR7010E3 Rectifier Diode, 1 Phase, 1 Element, 70A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation JANTX1N3909E3 vs UFR7010E3
1N3900E3 Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Microsemi Corporation JANTX1N3909E3 vs 1N3900E3
MR861 40A, 100V, SILICON, RECTIFIER DIODE, DO-5 Motorola Mobility LLC JANTX1N3909E3 vs MR861
BYX65-200 30A, 200V, SILICON, RECTIFIER DIODE STMicroelectronics JANTX1N3909E3 vs BYX65-200
1N3910 DIODE 30 A, 100 V, SILICON, RECTIFIER DIODE, Rectifier Diode IXYS UK Westcode JANTX1N3909E3 vs 1N3910
1N3899 Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon, DO-5, DO-5, 2 PIN Semitronics Corp JANTX1N3909E3 vs 1N3899

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N3909E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N3909E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTX1N3909E3 would you like to use for your alert(s)?
  • Please alert me when JANTX1N3909E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N3909E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N3909E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N3909E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N3909E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N3909E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: