Part Details for 1N3909 by Central Semiconductor Corp
Overview of 1N3909 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3909
1N3909 CAD Models
1N3909 Part Data Attributes
|
1N3909
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N3909
Central Semiconductor Corp
Rectifier Diode, 1 Phase, 1 Element, 30A, 50V V(RRM), Silicon, DO-5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 30 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.4 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N3909
This table gives cross-reference parts and alternative options found for 1N3909. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3909, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3909 | Rectifier Diode, 1 Phase, 1 Element, 30A, 50V V(RRM), Silicon, DO-5 | Motorola Semiconductor Products | 1N3909 vs 1N3909 |
1N3909E3 | Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1PIN | Microsemi Corporation | 1N3909 vs 1N3909E3 |
JAN1N3909 | Rectifier Diode, 1 Phase, 1 Element, 30A, 50V V(RRM), Silicon, | Semicon Components Inc | 1N3909 vs JAN1N3909 |
JANTX1N3909E3 | Rectifier Diode, 1 Phase, 1 Element, 30A, 50V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Microsemi Corporation | 1N3909 vs JANTX1N3909E3 |
1N3909 | Rectifier Diode, 1 Phase, 1 Element, 30A, 50V V(RRM), Silicon, DO-5, DO-5, 2 PIN | Semitronics Corp | 1N3909 vs 1N3909 |
JANTX1N3909 | Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, DO-203AB, DO-5, 1PIN | Microsemi Corporation | 1N3909 vs JANTX1N3909 |
JANTXV1N3909 | Rectifier Diode, 1 Phase, 1 Element, 50A, 50V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | 1N3909 vs JANTXV1N3909 |
1N3909 | Rectifier Diode, 1 Phase, 1 Element, 30A, 50V V(RRM), Silicon, | IXYS Corporation | 1N3909 vs 1N3909 |
1N3909 | 30A, 50V, SILICON, RECTIFIER DIODE, DO-5 | Motorola Mobility LLC | 1N3909 vs 1N3909 |
1N3909 | 30A, 50V, SILICON, RECTIFIER DIODE | STMicroelectronics | 1N3909 vs 1N3909 |