Part Details for JANTX1N4103C-1 by VPT Components
Results Overview of JANTX1N4103C-1 by VPT Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N4103C-1 Information
JANTX1N4103C-1 by VPT Components is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N4103C-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
NexGen Digital | 2 |
|
RFQ |
US Tariff Estimator: JANTX1N4103C-1 by VPT Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JANTX1N4103C-1
JANTX1N4103C-1 Part Data Attributes
|
|
JANTX1N4103C-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4103C-1
VPT Components
Zener Diode,
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Date Of Intro | 2019-09-26 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 200 Ω | |
| JEDEC-95 Code | DO-35 | |
| JESD-30 Code | O-LALF-W2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.5 W | |
| Qualification Status | Qualified | |
| Reference Standard | Mil-19500 | |
| Reference Voltage-Nom | 9.1 V | |
| Reverse Current-Max | 0.5 µA | |
| Reverse Test Voltage | 7 V | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Voltage Tol-Max | 2% | |
| Working Test Current | 0.25 Ma |
Alternate Parts for JANTX1N4103C-1
This table gives cross-reference parts and alternative options found for JANTX1N4103C-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4103C-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JAN1N4103C-1 | VPT Components | Check for Price | Zener Diode, | JANTX1N4103C-1 vs JAN1N4103C-1 |
| JANTXV1N4103C-1 | VPT Components | Check for Price | Zener Diode, | JANTX1N4103C-1 vs JANTXV1N4103C-1 |
| JANS1N4103C-1 | VPT Components | Check for Price | Zener Diode, | JANTX1N4103C-1 vs JANS1N4103C-1 |