Part Details for JANTX1N4150 by Unitrode Corporation
Overview of JANTX1N4150 by Unitrode Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JANTX1N4150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 50 Volt, DO-35 | 621 |
|
$1.0350 / $2.2500 | Buy Now |
|
Quest Components | Rectifier Diode, 50 Volt, DO-35 | 11 |
|
$2.1723 / $2.8964 | Buy Now |
Part Details for JANTX1N4150
JANTX1N4150 CAD Models
JANTX1N4150 Part Data Attributes
|
JANTX1N4150
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4150
Unitrode Corporation
Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/231 | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N4150
This table gives cross-reference parts and alternative options found for JANTX1N4150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4150 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corporation | JANTX1N4150 vs JANTXV1N4150 |
1N4150_NL | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | JANTX1N4150 vs 1N4150_NL |
1N4150 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | JANTX1N4150 vs 1N4150 |
JANTX1N4150-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corp (RETIRED) | JANTX1N4150 vs JANTX1N4150-1 |
1N4150.TR | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Fairchild Semiconductor Corporation | JANTX1N4150 vs 1N4150.TR |
JANTXV1N4150 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corp (RETIRED) | JANTX1N4150 vs JANTXV1N4150 |
JAN1N4150 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corp (RETIRED) | JANTX1N4150 vs JAN1N4150 |
JAN1N4150-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corp (RETIRED) | JANTX1N4150 vs JAN1N4150-1 |
JANTXV1N4150-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corp (RETIRED) | JANTX1N4150 vs JANTXV1N4150-1 |
JAN1N4150 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Unitrode Corporation | JANTX1N4150 vs JAN1N4150 |