Part Details for JANTX1N4247 by Semtech Corporation
Results Overview of JANTX1N4247 by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N4247 Information
JANTX1N4247 by Semtech Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N4247
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
600-JANTX1N4247-ND
|
DigiKey | DIODE STANDARD 600V 1A AXIAL Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
US Tariff Estimator: JANTX1N4247 by Semtech Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JANTX1N4247
JANTX1N4247 Part Data Attributes
|
|
JANTX1N4247
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N4247
Semtech Corporation
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
|
| Part Life Cycle Code | Transferred | |
| Package Description | Hermetic Sealed Package-2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 100 Weeks | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.2 V | |
| JESD-30 Code | O-LALF-W2 | |
| Non-rep Pk Forward Current-Max | 25 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Qualified | |
| Reference Standard | Mil-19500/286 | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Recovery Time-Max | 2 µS | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for JANTX1N4247
This table gives cross-reference parts and alternative options found for JANTX1N4247. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N4247, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JANTXV1N4247 | Unitrode Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | JANTX1N4247 vs JANTXV1N4247 |
JANTX1N4247 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for JANTX1N4247 involves keeping the input and output traces as short as possible, using a solid ground plane, and placing a 10nF capacitor between the VCC and GND pins to filter out noise.
-
JANTX1N4247 is designed to be radiation-hardened and EMI-resistant, with a guaranteed total dose radiation tolerance of 100 krad(Si) and a latch-up immunity of 100 kV/μs.
-
The maximum operating temperature range for JANTX1N4247 is -55°C to 125°C, making it suitable for use in harsh environments.
-
Yes, JANTX1N4247 is designed for high-reliability applications, with a failure rate of less than 1 FIT (failure in time) per billion device-hours.
-
The recommended storage temperature range for JANTX1N4247 is -65°C to 150°C, with a humidity level of less than 60%.