Part Details for JANTX1N5290UR-1 by Microchip Technology Inc
Overview of JANTX1N5290UR-1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N5290UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3381
|
Newark | 100V 517Ua 500Mw Current Regulator Round-End Smt Do-213Ab Rohs Compliant: Yes |Microchip JANTX1N5290UR-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.2900 / $26.3000 | Buy Now |
DISTI #
1086-15385-ND
|
DigiKey | DIODE CUR REG 100V 517UA 500MW Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
99 In Stock |
|
$26.3000 / $28.3200 | Buy Now |
DISTI #
JANTX1N5290UR-1
|
Avnet Americas | Current Regulator Diode 0.47mA Axial Leaded 2-Pin DO-7 - Bulk (Alt: JANTX1N5290UR-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$25.2900 / $28.3200 | Buy Now |
DISTI #
494-JANTX1N5290UR-1
|
Mouser Electronics | Current Regulator Diodes 100V 517UA 500MW Current Regulator Round-End SMT RoHS: Not Compliant | 100 |
|
$26.3000 / $28.3200 | Buy Now |
DISTI #
JANTX1N5290UR-1
|
Microchip Technology Inc | Current Regulator _ DO-213AB, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
33 Alternates Available |
|
$28.3200 | Buy Now |
|
Onlinecomponents.com | 33 Factory Stock |
|
$25.1100 / $52.6000 | Buy Now | |
|
Ameya Holding Limited | DIODE REG 500MW DO-213AB | 27 |
|
RFQ | |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$24.6700 / $28.9000 | Buy Now |
|
Master Electronics | 33 Factory Stock |
|
$25.1100 / $52.6000 | Buy Now |
Part Details for JANTX1N5290UR-1
JANTX1N5290UR-1 CAD Models
JANTX1N5290UR-1 Part Data Attributes:
|
JANTX1N5290UR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5290UR-1
Microchip Technology Inc
Current Regulator Diode, 0.47mA I(S), 1.05V V(L), Silicon, DO-213AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, LL41, MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1.05 V | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Regulation Current-Nom (Ireg) | 0.47 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N5290UR-1
This table gives cross-reference parts and alternative options found for JANTX1N5290UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5290UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N5290UR-1 | Current Regulator Diode, 0.47mA I(S), 1.05V V(L), Silicon, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | JANTX1N5290UR-1 vs JANS1N5290UR-1 |
JANTXV1N5290UR-1 | Current Regulator Diode, 0.47mA I(S), 1.05V V(L), Silicon, DO-213AB | Cobham Semiconductor Solutions | JANTX1N5290UR-1 vs JANTXV1N5290UR-1 |
JAN1N5290UR-1 | Current Regulator Diode, 0.47mA I(S), 1.05V V(L), Silicon, DO-213AB | Cobham Semiconductor Solutions | JANTX1N5290UR-1 vs JAN1N5290UR-1 |
1N5290UR-1E3 | Current Regulator Diode, 0.47mA I(S), 1.05V V(L), Silicon, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL41, MELF-2 | Microsemi Corporation | JANTX1N5290UR-1 vs 1N5290UR-1E3 |
JANS1N5290UR-1 | Current Regulator Diode, 0.47mA I(S), 1.05V V(L), Silicon, DO-213AB | Microchip Technology Inc | JANTX1N5290UR-1 vs JANS1N5290UR-1 |
1N5290UR-1E3 | Current Regulator Diode, 0.47mA I(S), 1.05V V(L), Silicon, DO-213AB | Microchip Technology Inc | JANTX1N5290UR-1 vs 1N5290UR-1E3 |
JANTX1N5290UR-1 | Current Regulator Diode, 0.47mA I(S), 1.05V V(L), Silicon, DO-213AB | Cobham Semiconductor Solutions | JANTX1N5290UR-1 vs JANTX1N5290UR-1 |
JANTXV1N5290UR | Current Regulator Diode, 0.47mA I(S), 1.05V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 | Microsemi Corporation | JANTX1N5290UR-1 vs JANTXV1N5290UR |
JAN1N5290UR | Current Regulator Diode, 0.47mA I(S), 1.05V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | JANTX1N5290UR-1 vs JAN1N5290UR |
JANTXV1N5290UR | Current Regulator Diode, 0.47mA I(S), 1.05V V(L), Silicon, DO-213AB, HERMETIC SEALED PACKAGE-2 | Compensated Devices Inc | JANTX1N5290UR-1 vs JANTXV1N5290UR |