Part Details for JANTX1N5314 by Cobham PLC
Overview of JANTX1N5314 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Automotive
Part Details for JANTX1N5314
JANTX1N5314 CAD Models
JANTX1N5314 Part Data Attributes
|
JANTX1N5314
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5314
Cobham PLC
Current Regulator Diode, 4.7mA I(S), 2.9V V(L), Silicon, DO-7, DO-7, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOX SEMICONDUCTORS INC | |
Part Package Code | DO-7 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 235000 Ω | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 12000 Ω | |
Limiting Voltage-Max | 2.9 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/463 | |
Regulation Current-Nom (Ireg) | 4.7 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5314
This table gives cross-reference parts and alternative options found for JANTX1N5314. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5314, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5314 | Current Regulator Diode, 4.7mA I(S), 2.9V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | JANTX1N5314 vs 1N5314 |
1N5314-1 | Current Regulator Diode, | VPT Components | JANTX1N5314 vs 1N5314-1 |
1N5314-1E3/TR | Current Regulator Diode, 4.7mA I(S), 2.9V V(L), Silicon, DO-7 | Microchip Technology Inc | JANTX1N5314 vs 1N5314-1E3/TR |
JANTX1N5314 | Current Regulator Diode, 4.7mA I(S), 2.9V V(L), Silicon, DO-7, DO-7, 2 PIN | Knox Semiconductor Inc | JANTX1N5314 vs JANTX1N5314 |
JANTX1N5314 | 4.7 mA, SILICON, CURRENT REGULATOR DIODE, DO-204AA | Motorola Mobility LLC | JANTX1N5314 vs JANTX1N5314 |
1N5314 | Current Regulator Diode, 4.7mA I(S), 2.9V V(L), Silicon, DO-7, GLASS PACKAGE-2 | MACOM | JANTX1N5314 vs 1N5314 |
JANTX1N5314 | Current Regulator Diode, 4.7mA I(S), 2.9V V(L), Silicon, DO-204AA | Motorola Semiconductor Products | JANTX1N5314 vs JANTX1N5314 |
JANTXV1N5314 | Current Regulator Diode, 4.7mA I(S), 2.9V V(L), Silicon, DO-7, DO-7, 2 PIN | Cobham PLC | JANTX1N5314 vs JANTXV1N5314 |
JANTX1N5314 | Current Regulator Diode, 4.7mA I(S), 2.9V V(L), Silicon, DO-7, GLASS PACKAGE-2 | CRYSTALONICS Inc | JANTX1N5314 vs JANTX1N5314 |
1N5314-1 | Current Regulator Diode, 4.7mA I(S), 2.9V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | JANTX1N5314 vs 1N5314-1 |