Part Details for JANTX1N5802URS/TR by Microchip Technology Inc
Results Overview of JANTX1N5802URS/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N5802URS/TR Information
JANTX1N5802URS/TR by Microchip Technology Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N5802URS/TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
76AK8941
|
Newark | 50V 1A Ufr, frr Sq Smt Tr Rohs Compliant: Yes |Microchip JANTX1N5802URS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4800 / $19.2100 | Buy Now |
|
DISTI #
150-JANTX1N5802URS/TR-ND
|
DigiKey | DIODE STANDARD 50V 1A D5A Min Qty: 100 Lead time: 35 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$19.2100 | Buy Now |
|
DISTI #
JANTX1N5802URS/TR
|
Avnet Americas | - Tape and Reel (Alt: JANTX1N5802URS/TR) COO: Philippines (the) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$17.9130 / $18.5027 | Buy Now |
|
DISTI #
579-JANTX1N5802URSTR
|
Mouser Electronics | Rectifiers 50V 1A UFR,FRR SQ SMT TR RoHS: Compliant | 0 |
|
$19.2100 | Order Now |
|
DISTI #
JANTX1N5802URS/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2050-11-29 COO: Philippines RoHS: Compliant Lead time: 35 Weeks, 0 Days | In Stock: 0 and Alternates Available |
|
$17.4400 / $20.6900 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.3500 / $38.4300 | Buy Now |
|
|
NAC | 50V 1A UFR,FRR SQ SMT TR. - Diode & Rectifier Devices HRDS Product Line RoHS: Compliant Min Qty: 16 Package Multiple: 1 | 0 |
|
$18.0200 / $21.1100 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$18.3500 / $38.4300 | Buy Now |
US Tariff Estimator: JANTX1N5802URS/TR by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JANTX1N5802URS/TR
JANTX1N5802URS/TR Part Data Attributes
|
|
JANTX1N5802URS/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5802URS/TR
Microchip Technology Inc
UFR,FRR _ A-Body Sq. Melf
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 35 Weeks | |
| Additional Feature | High Reliability | |
| Application | General Purpose | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JESD-30 Code | O-LELF-R2 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Qualified | |
| Reference Standard | Mil-19500 | |
| Rep Pk Reverse Voltage-Max | 50 V | |
| Reverse Recovery Time-Max | 0.025 µS | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) - With Nickel (Ni) Barrier | |
| Terminal Form | Wrap Around | |
| Terminal Position | End |