There are no models available for this part yet.
Overview of JANTX1N5809 by Defense Logistics Agency
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for JANTX1N5809 by Defense Logistics Agency
Part Data Attributes for JANTX1N5809 by Defense Logistics Agency
JANTX1N5809
Defense Logistics Agency
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code
|
unknown
|
Application
|
ULTRA FAST RECOVERY POWER
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-XALF-W2
|
Non-rep Pk Forward Current-Max
|
125 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
6 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/477F
|
Reverse Recovery Time-Max
|
0.03 µs
|
Surface Mount
|
NO
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Want to compare parts?
-
JANTX1N5809Defense Logistics AgencyRectifier Diode, 1 Phase, 1 Element, 6A, Silicon,VS
-
Alternate Parts for JANTX1N5809
This table gives cross-reference parts and alternative options found for JANTX1N5809. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5809, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5809 | Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon | Microchip Technology Inc | JANTX1N5809 vs JAN1N5809 |
JANS1N5809 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon | Microchip Technology Inc | JANTX1N5809 vs JANS1N5809 |
JANS1N5809 | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, | Defense Logistics Agency | JANTX1N5809 vs JANS1N5809 |
JANTXV1N5809 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon | Microchip Technology Inc | JANTX1N5809 vs JANTXV1N5809 |
1N5809E3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon | Microchip Technology Inc | JANTX1N5809 vs 1N5809E3 |
Related Parts for JANTX1N5809
-
JAN1N5809Rectifier Diodes
-
JANTX1N4492Zener Diodes
-
T370F476M020ASFixed Capacitors
-
JANTX1N6466Transient Suppressors
-
JANSG2N7433UPower Field-Effect Transistors
-
STM32L011F3P6TRMicrocontrollers
-
RCR42G103JSFixed Resistors
-
UC1525AJSwitching Regulator or Controllers
-
JANTX2N6798Small Signal Field-Effect Transistors