Part Details for JANTX1N5819-1 by Compensated Devices Inc
Results Overview of JANTX1N5819-1 by Compensated Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX1N5819-1 Information
JANTX1N5819-1 by Compensated Devices Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for JANTX1N5819-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 118 |
|
$7.2000 | Buy Now |
US Tariff Estimator: JANTX1N5819-1 by Compensated Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JANTX1N5819-1
JANTX1N5819-1 Part Data Attributes
|
|
JANTX1N5819-1
Compensated Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5819-1
Compensated Devices Inc
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, HERMETIC SEALED PACKAGE-2
|
| Part Life Cycle Code | Transferred | |
| Package Description | Hermetic Sealed Package-2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Metallurgically Bonded | |
| Application | General Purpose | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JEDEC-95 Code | DO-41 | |
| JESD-30 Code | O-XALF-W2 | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Unspecified | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Qualification Status | Not Qualified | |
| Reference Standard | Mil-19500/586 | |
| Rep Pk Reverse Voltage-Max | 40 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for JANTX1N5819-1
This table gives cross-reference parts and alternative options found for JANTX1N5819-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5819-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N5819-B | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PALSTIC PACKAGE-2 | JANTX1N5819-1 vs 1N5819-B |
| 1N5819TR-RPCU | Central Semiconductor Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, DO-41SP, 2 PIN | JANTX1N5819-1 vs 1N5819TR-RPCU |
| 1N5819 | American Power Devices Inc | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.001A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | JANTX1N5819-1 vs 1N5819 |
| 1N5819GE3 | Microsemi Corporation (now Microchip) | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, GLASS, DO-41G, 2 PIN | JANTX1N5819-1 vs 1N5819GE3 |
| 1N5819-T/R | Frontier Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | JANTX1N5819-1 vs 1N5819-T/R |
| EGP08D | Fagor Electrónica | Check for Price | Rectifier Diode, Avalanche, 1 Element, 0.8A, 200V V(RRM), Silicon, DO-41, PLASTIC, MINI PACKAGE-2 | JANTX1N5819-1 vs EGP08D |
| VS-1N5819TR-M3 | Vishay Semiconductors | Check for Price | DIODE SIGNAL DIODE, Signal Diode | JANTX1N5819-1 vs VS-1N5819TR-M3 |
| JANS1N5819-1 | Microchip Technology Inc | Check for Price | Small-Signal Schottky _ DO-41 | JANTX1N5819-1 vs JANS1N5819-1 |
| 1N5819-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | JANTX1N5819-1 vs 1N5819-GT3 |
| 1N5819 | FEMA Electronics Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM) | JANTX1N5819-1 vs 1N5819 |