There are no models available for this part yet.
Overview of JANTX1N6138AUS by Micross Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N6138AUS by Micross Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JANTX1N6138AUS
|
Avnet Americas | T MET BI 1500W SURFACE MOUNT - Trays (Alt: JANTX1N6138AUS) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
CAD Models for JANTX1N6138AUS by Micross Components
Part Data Attributes for JANTX1N6138AUS by Micross Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROSS COMPONENTS
|
Reach Compliance Code
|
unknown
|
Clamping Voltage-Max
|
10.5 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity
|
BIDIRECTIONAL
|
Qualification Status
|
Qualified
|
Rep Pk Reverse Voltage-Max
|
5.2 V
|
Surface Mount
|
YES
|
Alternate Parts for JANTX1N6138AUS
This table gives cross-reference parts and alternative options found for JANTX1N6138AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6138AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6138AUS | Trans Voltage Suppressor Diode, 5.2V V(RWM), Bidirectional, | Semtech Corporation | JANTX1N6138AUS vs JANTX1N6138AUS |
JANTXV1N6138AUS | Trans Voltage Suppressor Diode, 5.2V V(RWM), Bidirectional, | Semtech Corporation | JANTX1N6138AUS vs JANTXV1N6138AUS |
Related Parts for JANTX1N6138AUS
-
JANTX1N6124Transient Suppressors
-
JANS1N6313Zener Diodes
-
JANTX1N3766RRectifier Diodes
-
JANTX2N6768Power Field-Effect Transistors
-
JANTX2N3500Small Signal Bipolar Transistors
-
JANTX2N6249Power Bipolar Transistors
-
JANTXV1N4153UR-1Signal Diodes
-
JANS1N5303UR-1Current Regulator Diodes
-
JANSF2N6988Other Transistors