There are no models available for this part yet.
Overview of JANTX1N6150A by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANTX1N6150A by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ3873
|
Newark | 30.5V 49.2A Bi-Directional Tvs C-Body Rohs Compliant: Yes |Microchip JANTX1N6150A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2100 / $16.8600 | Buy Now | |
DISTI #
1086-2594-ND
|
DigiKey | TVS DIODE 16.7VWM 30.5VC C AXIAL Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8601 | Buy Now | |
DISTI #
JANTX1N6150A
|
Avnet Americas | Voidless Hermetically Sealed Transient Voltage Suppressor Bi-Direction 16.7V 1500W 2-Pin Case-C - Bulk (Alt: JANTX1N6150A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2100 / $18.1500 | Buy Now | |
DISTI #
494-JANTX1N6150A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 30.5V 49.2A Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$16.8600 | Order Now | |
DISTI #
JANTX1N6150A
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
744 Alternates Available |
|
$18.1500 | Buy Now | |
Onlinecomponents.com | TVS Diode - JANTX Level - Bi-Dir - 16.7V Reverse Standoff (Typ) - 20.9V Breakdown (Min) - 30.5V Clamping (Max)@Ipp - 49.2A - 1.5kW - C, Axial. RoHS: Compliant | 744 Factory Stock |
|
$16.1000 / $33.7200 | Buy Now | ||
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.8200 / $18.5300 | Buy Now | ||
Master Electronics | TVS Diode - JANTX Level - Bi-Dir - 16.7V Reverse Standoff (Typ) - 20.9V Breakdown (Min) - 30.5V Clamping (Max)@Ipp - 49.2A - 1.5kW - C, Axial. RoHS: Compliant | 744 Factory Stock |
|
$16.1000 / $33.7200 | Buy Now |
CAD Models for JANTX1N6150A by Microchip Technology Inc
Part Data Attributes for JANTX1N6150A by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
HIGH RELIABILITY
|
Breakdown Voltage-Min
|
20.9 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
3 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
16.7 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for JANTX1N6150A
This table gives cross-reference parts and alternative options found for JANTX1N6150A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6150A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6150A | Trans Voltage Suppressor Diode, 1500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon | Semicon Components Inc | JANTX1N6150A vs JANTXV1N6150A |
1N6150A | Trans Voltage Suppressor Diode, 1500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon, HERMETIC SEALED, MINIATURE, GLASS PACKAGE-2 | Voltage Multipliers Inc | JANTX1N6150A vs 1N6150A |
JAN1N6150A | Trans Voltage Suppressor Diode, 1500W, 16.7V V(RWM), Bidirectional, 1 Element, Silicon | Semicon Components Inc | JANTX1N6150A vs JAN1N6150A |
1N6150A | Trans Voltage Suppressor Diode, 16.7V V(RWM), Bidirectional | Semicon Components Inc | JANTX1N6150A vs 1N6150A |
1N6150A | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, GLASS, CB-432, 2 PIN | STMicroelectronics | JANTX1N6150A vs 1N6150A |
Related Parts for JANTX1N6150A
-
JANTX1N6119ATransient Suppressors
-
JANTX1N6341Zener Diodes
-
JANTX1N6764Rectifier Diodes
-
JANSR2N7431Power Field-Effect Transistors
-
J112Small Signal Field-Effect Transistors
-
JANTX2N3440Small Signal Bipolar Transistors
-
JCA0248D01Other Analog ICs
-
JCD0524D09Power Supply Modules
-
JANTXV2N5157Power Bipolar Transistors