There are no models available for this part yet.
Overview of JANTX1N6157AUS by Micross Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANTX1N6157AUS by Micross Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JANTX1N6157AUS
|
Avnet Americas | T MET BI 1500W 43V SM - Trays (Alt: JANTX1N6157AUS) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
CAD Models for JANTX1N6157AUS by Micross Components
Part Data Attributes for JANTX1N6157AUS by Micross Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROSS COMPONENTS
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
TRAY
|
Breakdown Voltage-Min
|
40.9 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
59.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-LELF-R2
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
7.5 W
|
Reference Standard
|
MIL-19500; MIL-HDBK-5961
|
Rep Pk Reverse Voltage-Max
|
32.7 V
|
Reverse Current-Max
|
5 µA
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for JANTX1N6157AUS
This table gives cross-reference parts and alternative options found for JANTX1N6157AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6157AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6157AUS | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, MELF-2 | Sensitron Semiconductors | JANTX1N6157AUS vs 1N6157AUS |
1N6157AUS | Trans Voltage Suppressor Diode, 1500W, 32.7V V(RWM), Bidirectional, 1 Element, Silicon, | Micross Components | JANTX1N6157AUS vs 1N6157AUS |
Related Parts for JANTX1N6157AUS
-
JAN1N6157AUSTransient Suppressors
-
JANS1N4972Zener Diodes
-
RB751S40T1GRectifier Diodes
-
T520B476M006ATE070Fixed Capacitors
-
JANTXV2N6802UPower Field-Effect Transistors
-
JCI-5EElectric Fuses
-
ZVN4424ZSmall Signal Field-Effect Transistors
-
JANSR2N3700UBTSmall Signal Bipolar Transistors
-
PM1008S-470M-RCFixed Inductors