Part Details for JANTX1N6158AUS by Microchip Technology Inc
Overview of JANTX1N6158AUS by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6158AUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3912
|
Newark | 64.6V 23.2A Bi-Directional Tvs Sq Smt C-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTX1N6158AUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.4600 / $22.3200 | Buy Now |
DISTI #
JANTX1N6158AUS-ND
|
DigiKey | TVS DIODE 35.8VWM 64.6VC SQ-MELF Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3201 | Buy Now |
DISTI #
JANTX1N6158AUS
|
Avnet Americas | Diode TVS Single Bi-Direction 35.8V 1.5kW 2-Pin Case C Bag - Bulk (Alt: JANTX1N6158AUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$21.4600 / $24.0300 | Buy Now |
DISTI #
494-JANTX1N6158AUS
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 64.6V 23.2A Bi-Directional TVS SQ SMT RoHS: Not Compliant | 0 |
|
$22.3200 / $24.0300 | Order Now |
DISTI #
JANTX1N6158AUS
|
Microchip Technology Inc | Bi-Directional TVS _ C-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
85 Alternates Available |
|
$24.0300 | Buy Now |
|
Onlinecomponents.com | TVS Diode - JANTX Level - Bi-Dir - 35.8V Reverse Standoff (Typ) - 44.7V Breakdown (Min) - 64.6V Clamping (Max)@Ipp - 23.2A - 1.5kW - C, SQ-MELF. RoHS: Compliant |
280 In Stock 85 Factory Stock |
|
$23.0100 / $39.4900 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$20.9400 / $24.5300 | Buy Now |
DISTI #
JANTX1N6158AUS
|
Avnet Silica | Diode TVS Single Bi-Direction 35.8V 1.5kW 2-Pin Case C Bag (Alt: JANTX1N6158AUS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTX1N6158AUS
|
EBV Elektronik | Diode TVS Single Bi-Direction 35.8V 1.5kW 2-Pin Case C Bag (Alt: JANTX1N6158AUS) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - JANTX Level - Bi-Dir - 35.8V Reverse Standoff (Typ) - 44.7V Breakdown (Min) - 64.6V Clamping (Max)@Ipp - 23.2A - 1.5kW - C, SQ-MELF. RoHS: Compliant |
280 In Stock 85 Factory Stock |
|
$23.0100 / $39.4900 | Buy Now |
Part Details for JANTX1N6158AUS
JANTX1N6158AUS CAD Models
JANTX1N6158AUS Part Data Attributes
|
JANTX1N6158AUS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6158AUS
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 35.8V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Rep Pk Reverse Voltage-Max | 35.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N6158AUS
This table gives cross-reference parts and alternative options found for JANTX1N6158AUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6158AUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6158AUS | Trans Voltage Suppressor Diode, 1500W, 35.8V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | Defense Logistics Agency | JANTX1N6158AUS vs JANTXV1N6158AUS |
JANTX1N6158AUS | Trans Voltage Suppressor Diode, 1500W, 35.8V V(RWM), Unidirectional, 1 Element, Silicon, MELF-2 | Defense Logistics Agency | JANTX1N6158AUS vs JANTX1N6158AUS |