Part Details for JANTX1N6326US by Sensitron Semiconductors
Overview of JANTX1N6326US by Sensitron Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JANTX1N6326US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N6326US
|
Avnet Americas | Zener Single 12V 500mW 2-Pin MELF - Bag (Alt: JANTX1N6326US) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 90 Weeks, 0 Days Container: Bag | 0 |
|
$8.1000 / $12.0000 | Buy Now |
DISTI #
V37:1799_16596526
|
Arrow Electronics | Zener Diode Single 12V 7Ohm 500mW 2-Pin MELF T/R RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Lead time: 34 Weeks Date Code: 2113 | Americas - 18 |
|
$13.4770 / $15.1940 | Buy Now |
DISTI #
56639553
|
Verical | Zener Diode Single 12V 7Ohm 500mW 2-Pin MELF T/R RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2113 | Americas - 18 |
|
$13.3840 / $15.1940 | Buy Now |
|
NexGen Digital | 470 |
|
RFQ |
Part Details for JANTX1N6326US
JANTX1N6326US CAD Models
JANTX1N6326US Part Data Attributes
|
JANTX1N6326US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6326US
Sensitron Semiconductors
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 90 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JANTX1N6326US
This table gives cross-reference parts and alternative options found for JANTX1N6326US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6326US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6326US | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | JANTX1N6326US vs 1N6326US |
MMSZ5242 | Zener Diode, 12V V(Z), Silicon, Unidirectional, | General Instrument Corp | JANTX1N6326US vs MMSZ5242 |
RLZ5242BTE-11 | Zener Diode, 0.5W, Silicon, Unidirectional | ROHM Semiconductor | JANTX1N6326US vs RLZ5242BTE-11 |
1N6326US | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, B, D-5D, 2 PIN | Microsemi Corporation | JANTX1N6326US vs 1N6326US |
MMSZ5242 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2 | Micro Commercial Components | JANTX1N6326US vs MMSZ5242 |
ZMM5242B-T/R | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2 | PanJit Semiconductor | JANTX1N6326US vs ZMM5242B-T/R |
ZMM5242B | Zener Diode, 12V V(Z), 5%, 0.5W | Formosa Microsemi Co Ltd | JANTX1N6326US vs ZMM5242B |
CLL5242BTR13LEADFREE | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | JANTX1N6326US vs CLL5242BTR13LEADFREE |
ZMM5242B | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Promax-Johnton Electronic Corporation | JANTX1N6326US vs ZMM5242B |
MLL5242B-1E3TR | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JANTX1N6326US vs MLL5242B-1E3TR |