Part Details for MMSZ5242 by Micro Commercial Components
Overview of MMSZ5242 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MMSZ5242
MMSZ5242 CAD Models
MMSZ5242 Part Data Attributes
|
MMSZ5242
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MMSZ5242
Micro Commercial Components
Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for MMSZ5242
This table gives cross-reference parts and alternative options found for MMSZ5242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSZ5242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLL5242BTR13LEADFREE | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | MMSZ5242 vs CLL5242BTR13LEADFREE |
1N6326US | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | MMSZ5242 vs 1N6326US |
CLL5242B | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | MMSZ5242 vs CLL5242B |
CLL5242BTR13 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | MMSZ5242 vs CLL5242BTR13 |
ZMM5242B | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, MINIMELF-2 | Lite-On Semiconductor Corporation | MMSZ5242 vs ZMM5242B |
JANTX1N6326US | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 | Sensitron Semiconductors | MMSZ5242 vs JANTX1N6326US |
ZMM5242B-T1 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, GLASS, MINIMELF-2 | Sangdest Microelectronics (Nanjing) Co Ltd | MMSZ5242 vs ZMM5242B-T1 |
ZMM5242B_R1_10001 | Zener Diode, | PanJit Semiconductor | MMSZ5242 vs ZMM5242B_R1_10001 |
ZMM5242B-G | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, GREEN, GLASS, MINIMELF-2 | Sensitron Semiconductors | MMSZ5242 vs ZMM5242B-G |
MMSZ5242ET1G | 225 W, Zener Diode Voltage Regulator, SOD-123 2 LEAD, 3000-REEL | onsemi | MMSZ5242 vs MMSZ5242ET1G |