Part Details for JANTX1N6392 by Microsemi Corporation
Overview of JANTX1N6392 by Microsemi Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6392
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 37 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 45 Volt, DO-203AB | 1 |
|
$31.6940 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 45 Volt, DO-203AB | 4 |
|
$137.6100 / $152.9000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 45 Volt, DO-203AB | 29 |
|
$293.6100 / $342.5450 | Buy Now |
DISTI #
JANTX1N6392
|
Direct Components, Inc. | 84 |
|
RFQ |
Part Details for JANTX1N6392
JANTX1N6392 CAD Models
JANTX1N6392 Part Data Attributes
|
JANTX1N6392
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6392
Microsemi Corporation
Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-5, DO-5, 1 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-5 | |
Package Description | DO-5, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | REVERSE ENERGY TESTED | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 60 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/554 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JANTX1N6392
This table gives cross-reference parts and alternative options found for JANTX1N6392. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6392, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6392 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, | Unitrode Corp (RETIRED) | JANTX1N6392 vs JANTX1N6392 |
1N6392 | DIODE 60 A, SILICON, RECTIFIER DIODE, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN, Rectifier Diode | Vishay Semiconductors | JANTX1N6392 vs 1N6392 |
JANTX1N6392 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, | Unitrode Corporation | JANTX1N6392 vs JANTX1N6392 |
JANTXV1N6392 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Microsemi Corporation | JANTX1N6392 vs JANTXV1N6392 |
JANTX1N6392 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-203AB | International Rectifier | JANTX1N6392 vs JANTX1N6392 |
1N6392 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Microsemi Corporation | JANTX1N6392 vs 1N6392 |
JANTXV1N6392 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-203AB | International Rectifier | JANTX1N6392 vs JANTXV1N6392 |
JAN1N6392 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, | Unitrode Corp (RETIRED) | JANTX1N6392 vs JAN1N6392 |
1N6392 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN | Vishay Intertechnologies | JANTX1N6392 vs 1N6392 |