Part Details for JAN1N6392 by Defense Logistics Agency
Overview of JAN1N6392 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N6392
JAN1N6392 CAD Models
JAN1N6392 Part Data Attributes:
|
JAN1N6392
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JAN1N6392
Defense Logistics Agency
Rectifier Diode, Schottky, 1 Phase, 1 Element, 54A, 45V V(RRM), Silicon, DO-5, SIMILAR TO DO-5, 1 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | SIMILAR TO DO-5, 1 PIN | |
Reach Compliance Code | unknown | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-5 | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 1000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 54 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/554B | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for JAN1N6392
This table gives cross-reference parts and alternative options found for JAN1N6392. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6392, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75HQ045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 45V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | JAN1N6392 vs 75HQ045 |
JAN1N6392 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Microsemi Corporation | JAN1N6392 vs JAN1N6392 |
1N6392E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 54A, 45V V(RRM), Silicon, DO-213AA, DO-5, 1 PIN | Microsemi Corporation | JAN1N6392 vs 1N6392E3 |
JANTX1N6392 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Microsemi Corporation | JAN1N6392 vs JANTX1N6392 |
JAN1N6392 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, | Unitrode Corp (RETIRED) | JAN1N6392 vs JAN1N6392 |
1N6392 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN | Vishay Intertechnologies | JAN1N6392 vs 1N6392 |
75HQ045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 75A, 45V V(RRM), Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN | International Rectifier | JAN1N6392 vs 75HQ045 |
75HQ045 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 75A, 45V V(RRM), Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN | Vishay Intertechnologies | JAN1N6392 vs 75HQ045 |
1N6392 | DIODE 60 A, SILICON, RECTIFIER DIODE, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN, Rectifier Diode | Vishay Semiconductors | JAN1N6392 vs 1N6392 |
JANKC1N6392 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60A, 45V V(RRM), Silicon, DIE-2 | Microsemi Corporation | JAN1N6392 vs JANKC1N6392 |