Part Details for JANTX1N6464US by Micross Components
Overview of JANTX1N6464US by Micross Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANTX1N6464US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N6464US
|
Avnet Americas | T DAP UNI 500W 15V SM - Trays (Alt: JANTX1N6464US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
JANTX1N6464US
|
Avnet Americas | T DAP UNI 500W 15V SM - Trays (Alt: JANTX1N6464US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for JANTX1N6464US
JANTX1N6464US CAD Models
JANTX1N6464US Part Data Attributes:
|
JANTX1N6464US
Micross Components
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6464US
Micross Components
Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 26.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XELF-R2 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/551C | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N6464US
This table gives cross-reference parts and alternative options found for JANTX1N6464US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6464US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6464US | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Semtech Corporation | JANTX1N6464US vs 1N6464US |
1N6464US | Trans Voltage Suppressor Diode, 500W, Unidirectional, 1 Element, Silicon, MELF-2 | Sensitron Semiconductors | JANTX1N6464US vs 1N6464US |
1N6464USE3 | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional | Microsemi Corporation | JANTX1N6464US vs 1N6464USE3 |
JAN1N6464US | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JANTX1N6464US vs JAN1N6464US |
1N6464US | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, | Bkc Semiconductors Inc | JANTX1N6464US vs 1N6464US |
JANTXV1N6464US | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon | Microchip Technology Inc | JANTX1N6464US vs JANTXV1N6464US |
JANTXV1N6464US | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, SURFACE MOUNT PACKAGE-2 | Micross Components | JANTX1N6464US vs JANTXV1N6464US |
1N6464US | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, 1 Element, Silicon, | Micross Components | JANTX1N6464US vs 1N6464US |
SM6464 | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon | Microsemi Corporation | JANTX1N6464US vs SM6464 |
JANTX1N6464US | Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, SURFACE MOUNT PACKAGE-2 | Semtech Corporation | JANTX1N6464US vs JANTX1N6464US |