There are no models available for this part yet.
Overview of JANTX1N6611 by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for JANTX1N6611 by Broadcom Limited
Part Data Attributes for JANTX1N6611 by Broadcom Limited
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BROADCOM INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.B
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
IC COMPATIBLE
|
Color
|
GREEN
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.035 A
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-65 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
5.72 mm
|
Shape
|
ROUND
|
Size
|
4.83 mm
|
Surface Mount
|
NO
|
T-code
|
T-1 3/4
|
Terminal Pitch
|
1.4 mm
|
Alternate Parts for JANTX1N6611
This table gives cross-reference parts and alternative options found for JANTX1N6611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANM19500/52101 | Single Color LED, Green, Diffused, | Micropac Industries Inc | JANTX1N6611 vs JANM19500/52101 |
MV34509.MP8B | Single Color LED Array, Green, T-1 3/4, 5mm, | Quality Technologies Corp | JANTX1N6611 vs MV34509.MP8B |
HLMP-0580 | Single Color LED, Green | Hewlett Packard Co | JANTX1N6611 vs HLMP-0580 |
HLMP-3517-OPTION-010 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Broadcom Limited | JANTX1N6611 vs HLMP-3517-OPTION-010 |
MV5452 | Single Color LED, High Efficiency Green, Clear Green, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | JANTX1N6611 vs MV5452 |
MV34509.MP94 | Single Color LED Array, Green, T-1 3/4, 5mm, | Quality Technologies Corp | JANTX1N6611 vs MV34509.MP94 |
MV64520 | Single Color LED, High Efficiency Green, Clear Green, T-1 3/4, 4.83mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | JANTX1N6611 vs MV64520 |
MV34509.MP8 | Single Color LED Array, Green, T-1 3/4, 5mm, | Quality Technologies Corp | JANTX1N6611 vs MV34509.MP8 |
HLMP-8509-OPTION-100 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Agilent Technologies Inc | JANTX1N6611 vs HLMP-8509-OPTION-100 |
HLMP-3519-OPTION-010 | Single Color LED, High Performance Green, T-1 3/4, 5mm | Broadcom Limited | JANTX1N6611 vs HLMP-3519-OPTION-010 |
Related Parts for JANTX1N6611
-
1N6611Visible LEDs
-
CK05BX104KTRFixed Capacitors
-
HIF3FC-10PA-2.54DSAHeaders and Edge Type Connectors
-
PBV-R001-0.5Fixed Resistors
-
SMBJ6.0CA-TRTransient Suppressors
-
JANTX1N5804Rectifier Diodes
-
0805CS-471XJLBFixed Inductors
-
IRFP350Power Field-Effect Transistors
-
LTC3728EGSwitching Regulator or Controllers