JANTX1N6611
Description: Single Color LED, Green,

Overview of JANTX1N6611 by Defense Logistics Agency

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy Automotive

CAD Models for JANTX1N6611 by Defense Logistics Agency
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N6611 by Defense Logistics Agency

JANTX1N6611
Defense Logistics Agency
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
Additional Feature
IC COMPATIBLE
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.035 A
Number of Functions
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-65 °C
Optoelectronic Device Type
SINGLE COLOR LED
Shape
ROUND
Want to compare parts?
  1. JANTX1N6611
    Defense Logistics Agency
    Single Color LED, Green,
    VS

Alternate Parts for JANTX1N6611

This table gives cross-reference parts and alternative options found for JANTX1N6611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX1N6611 Single Color LED, Green, Clear, T-1 3/4, 4.65mm, HERMETIC SEALED, GLASS PACKAGE-2 Micropac Industries Inc JANTX1N6611 vs JANTX1N6611

Related Parts for JANTX1N6611

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N6611 by Defense Logistics Agency.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N6611 by Defense Logistics Agency

Select Manufacturer
Which Manufacturer of JANTX1N6611 would you like to use for your alert(s)?
  • Please alert me when JANTX1N6611 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N6611 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N6611 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N6611 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N6611.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N6611 by Defense Logistics Agency

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: