JANTX1N6622
Description: Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS, A, 2 PIN

Overview of JANTX1N6622 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Automotive

Price & Stock for JANTX1N6622 by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   22
  • 1 $37.4340
  • 8 $35.5623
  • 15 $33.6906
$33.6906 / $37.4340 Buy Now
Quest Components   6
  • 1 $52.7622
  • 6 $50.1241
$50.1241 / $52.7622 Buy Now

CAD Models for JANTX1N6622 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTX1N6622 by Microsemi Corporation

JANTX1N6622
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
HERMETIC SEALED, GLASS, A, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Microsemi Corporation
Additional Feature
HIGH RELIABILITY
Application
ULTRA FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.6 V
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
20 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1.2 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
0.5 µA
Reverse Recovery Time-Max
0.045 µs
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JANTX1N6622
    Microsemi Corporation
    Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS, A, 2 PIN
    VS

Alternate Parts for JANTX1N6622

This table gives cross-reference parts and alternative options found for JANTX1N6622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N6622 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon Microchip Technology Inc JANTX1N6622 vs JAN1N6622
JANTXV1N6622 Rectifier Diode, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, HERMETIC, 106, 2 PIN Sensitron Semiconductors JANTX1N6622 vs JANTXV1N6622
JAN1N6622 Rectifier Diode, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, HERMETIC, 106, 2 PIN Sensitron Semiconductors JANTX1N6622 vs JAN1N6622
1N6622E3 Rectifier Diode, 1 Phase, 1 Element, 1.2A, Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, A, 2 PIN Microsemi Corporation JANTX1N6622 vs 1N6622E3
1N6622 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, A, 2 PIN Microsemi Corporation JANTX1N6622 vs 1N6622
JANTXV1N6622 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS, A, 2 PIN Microsemi Corporation JANTX1N6622 vs JANTXV1N6622
1N6622E3 Rectifier Diode, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon Microchip Technology Inc JANTX1N6622 vs 1N6622E3
1N6622 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTX1N6622 vs 1N6622
1N6622 Rectifier Diode, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, 106, 2 PIN Sensitron Semiconductors JANTX1N6622 vs 1N6622
Part Number Description Manufacturer Compare
1N6622E3 Rectifier Diode, 1 Phase, 1 Element, 1.2A, Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, A, 2 PIN Microsemi Corporation JANTX1N6622 vs 1N6622E3
1N6622 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, A, 2 PIN Microsemi Corporation JANTX1N6622 vs 1N6622
JANTXV1N6622 Rectifier Diode, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, HERMETIC, 106, 2 PIN Sensitron Semiconductors JANTX1N6622 vs JANTXV1N6622
1N6622 Rectifier Diode, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, 106, 2 PIN Sensitron Semiconductors JANTX1N6622 vs 1N6622
JANTXV1N6622 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS, A, 2 PIN Microsemi Corporation JANTX1N6622 vs JANTXV1N6622
JAN1N6622 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon Microchip Technology Inc JANTX1N6622 vs JAN1N6622
JAN1N6622 Rectifier Diode, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, HERMETIC, 106, 2 PIN Sensitron Semiconductors JANTX1N6622 vs JAN1N6622
1N6622 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTX1N6622 vs 1N6622
JANTX1N6622 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, DO-41 Microchip Technology Inc JANTX1N6622 vs JANTX1N6622
1N6622E3 Rectifier Diode, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon Microchip Technology Inc JANTX1N6622 vs 1N6622E3

Related Parts for JANTX1N6622

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTX1N6622 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTX1N6622 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JANTX1N6622 would you like to use for your alert(s)?
  • Please alert me when JANTX1N6622 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTX1N6622 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTX1N6622 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTX1N6622 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTX1N6622.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTX1N6622 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: