JANTXV1N6622
Description: Rectifier Diode, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, HERMETIC, 106, 2 PIN

Overview of JANTXV1N6622 by Sensitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Automotive

Price & Stock for JANTXV1N6622 by Sensitron Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # JANTXV1N6622
Avnet Americas Diode Ultra Fast Recovery Rectifier 600V 1.2A 2-Pin - Bulk (Alt: JANTXV1N6622) RoHS: Not Compliant Min Qty: 250 Package Multiple: 50 Container: Bulk 0
RFQ

CAD Models for JANTXV1N6622 by Sensitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N6622 by Sensitron Semiconductors

JANTXV1N6622
Sensitron Semiconductors
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
Package Description
HERMETIC, 106, 2 PIN
Pin Count
2
Manufacturer Package Code
106
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
ULTRA FAST RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
JESD-30 Code
O-LALF-W2
Non-rep Pk Forward Current-Max
20 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
1.2 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Qualified
Reference Standard
MIL
Rep Pk Reverse Voltage-Max
600 V
Reverse Recovery Time-Max
0.03 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. JANTXV1N6622
    Sensitron Semiconductors
    Rectifier Diode, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, HERMETIC, 106, 2 PIN
    VS

Alternate Parts for JANTXV1N6622

This table gives cross-reference parts and alternative options found for JANTXV1N6622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N6622 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon Microchip Technology Inc JANTXV1N6622 vs JAN1N6622
JAN1N6622 Rectifier Diode, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, HERMETIC, 106, 2 PIN Sensitron Semiconductors JANTXV1N6622 vs JAN1N6622
1N6622E3 Rectifier Diode, 1 Phase, 1 Element, 1.2A, Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, A, 2 PIN Microsemi Corporation JANTXV1N6622 vs 1N6622E3
1N6622 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, A, 2 PIN Microsemi Corporation JANTXV1N6622 vs 1N6622
JANTXV1N6622 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS, A, 2 PIN Microsemi Corporation JANTXV1N6622 vs JANTXV1N6622
1N6622E3 Rectifier Diode, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon Microchip Technology Inc JANTXV1N6622 vs 1N6622E3
1N6622 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTXV1N6622 vs 1N6622
JANTX1N6622 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS, A, 2 PIN Microsemi Corporation JANTXV1N6622 vs JANTX1N6622
1N6622 Rectifier Diode, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, 106, 2 PIN Sensitron Semiconductors JANTXV1N6622 vs 1N6622
Part Number Description Manufacturer Compare
1N6622E3 Rectifier Diode, 1 Phase, 1 Element, 1.2A, Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, A, 2 PIN Microsemi Corporation JANTXV1N6622 vs 1N6622E3
JANTX1N6622 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS, A, 2 PIN Microsemi Corporation JANTXV1N6622 vs JANTX1N6622
1N6622 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, A, 2 PIN Microsemi Corporation JANTXV1N6622 vs 1N6622
1N6622 Rectifier Diode, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, HERMETIC SEALED, GLASS, 106, 2 PIN Sensitron Semiconductors JANTXV1N6622 vs 1N6622
JANTXV1N6622 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, DO-41, HERMETIC SEALED, GLASS, A, 2 PIN Microsemi Corporation JANTXV1N6622 vs JANTXV1N6622
JAN1N6622 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon Microchip Technology Inc JANTXV1N6622 vs JAN1N6622
JAN1N6622 Rectifier Diode, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, HERMETIC, 106, 2 PIN Sensitron Semiconductors JANTXV1N6622 vs JAN1N6622
1N6622 Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANTXV1N6622 vs 1N6622
JANTX1N6622 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon, DO-41 Microchip Technology Inc JANTXV1N6622 vs JANTX1N6622
1N6622E3 Rectifier Diode, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon Microchip Technology Inc JANTXV1N6622 vs 1N6622E3

Related Parts for JANTXV1N6622

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N6622 by Sensitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N6622 by Sensitron Semiconductors

Select Manufacturer
Which Manufacturer of JANTXV1N6622 would you like to use for your alert(s)?
  • Please alert me when JANTXV1N6622 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N6622 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N6622 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N6622 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N6622.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N6622 by Sensitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: