Part Details for JANTXV1N6625US by Microchip Technology Inc
Overview of JANTXV1N6625US by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JANTXV1N6625US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ2325
|
Newark | 1100V Ufr, frr Sq Smt A-Body Sq. Melf Rohs Compliant: Yes |Microchip JANTXV1N6625US Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2600 / $17.9500 | Buy Now |
DISTI #
1086-3030-ND
|
DigiKey | DIODE GEN PURP 1.1KV 1A D-5A Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9501 | Buy Now |
DISTI #
JANTXV1N6625US
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 1000V 1A 2-Pin MELF-A - Bulk (Alt: JANTXV1N6625US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2600 / $19.3300 | Buy Now |
DISTI #
494-JANTXV1N6625US
|
Mouser Electronics | Rectifiers 1100V UFR,FRR SQ SMT RoHS: Not Compliant | 0 |
|
$17.9500 / $19.3300 | Order Now |
DISTI #
JANTXV1N6625US
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$19.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.1400 / $35.9100 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 18 Package Multiple: 1 | 0 |
|
$16.8400 / $19.7300 | Buy Now |
DISTI #
JANTXV1N6625US
|
Avnet Silica | Diode Ultra Fast Recovery Rectifier 1000V 1A 2-Pin MELF-A (Alt: JANTXV1N6625US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
JANTXV1N6625US
|
EBV Elektronik | Diode Ultra Fast Recovery Rectifier 1000V 1A 2-Pin MELF-A (Alt: JANTXV1N6625US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$17.1400 / $35.9100 | Buy Now |
Part Details for JANTXV1N6625US
JANTXV1N6625US CAD Models
JANTXV1N6625US Part Data Attributes
|
JANTXV1N6625US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N6625US
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, D-5A, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.08 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTXV1N6625US
This table gives cross-reference parts and alternative options found for JANTXV1N6625US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6625US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6625U | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, HERMETIC SEALED, MELF-A, 2 PIN | Sensitron Semiconductors | JANTXV1N6625US vs JAN1N6625U |
JANTXV1N6625US | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, HERMETIC SEALED, MELF-A, 2 PIN | Sensitron Semiconductors | JANTXV1N6625US vs JANTXV1N6625US |
JANTX1N6625US | Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | JANTXV1N6625US vs JANTX1N6625US |
JAN1N6625US | Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | JANTXV1N6625US vs JAN1N6625US |
1N6625US | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, HERMETIC SEALED, MELF-A, 2 PIN | Sensitron Semiconductors | JANTXV1N6625US vs 1N6625US |
JANTX1N6625U | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, HERMETIC SEALED, MELF-A, 2 PIN | Microsemi Corporation | JANTXV1N6625US vs JANTX1N6625U |
JANS1N6625US | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), | Sensitron Semiconductors | JANTXV1N6625US vs JANS1N6625US |
1N6625US | Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | JANTXV1N6625US vs 1N6625US |
JANTX1N6625US | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, HERMETIC SEALED, MELF-A, 2 PIN | Sensitron Semiconductors | JANTXV1N6625US vs JANTX1N6625US |