Part Details for JANTX1N914 by Cobham Semiconductor Solutions
Overview of JANTX1N914 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTX1N914
JANTX1N914 CAD Models
JANTX1N914 Part Data Attributes
|
JANTX1N914
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
JANTX1N914
Cobham Semiconductor Solutions
Rectifier Diode, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/METELICS INC | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.075 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/116 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N914
This table gives cross-reference parts and alternative options found for JANTX1N914. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N914, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N914 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon | National Semiconductor Corporation | JANTX1N914 vs JANTX1N914 |
1N914B | DIODE 0.15 A, SILICON, SIGNAL DIODE, DO-35, DO-35, 2 PIN, Signal Diode | Toshiba America Electronic Components | JANTX1N914 vs 1N914B |
1N914-T50A | High Conductance Fast Diode, DO-204AH (DO-35), 5000-FNFLD | onsemi | JANTX1N914 vs 1N914-T50A |
1N914 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTX1N914 vs 1N914 |
1N914_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | JANTX1N914 vs 1N914_NL |
JAN1N914 | Rectifier Diode, 1 Phase, 1 Element, 0.075A, 75V V(RRM), Silicon, DO-35 | Microchip Technology Inc | JANTX1N914 vs JAN1N914 |
1N914.T50A | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35 | Fairchild Semiconductor Corporation | JANTX1N914 vs 1N914.T50A |
1N914-TP | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | JANTX1N914 vs 1N914-TP |
1N914_T50A | High Conductance Fast Diode, AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH, 5000/AMMO | Fairchild Semiconductor Corporation | JANTX1N914 vs 1N914_T50A |
1N914B | Rectifier Diode, 1 Element, 0.1A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Semitronics Corp | JANTX1N914 vs 1N914B |