Part Details for RH945B by Microsemi Corporation
Overview of RH945B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for RH945B
RH945B CAD Models
RH945B Part Data Attributes:
|
RH945B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
RH945B
Microsemi Corporation
Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-7,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | RADIATION HARDENED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.0585 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for RH945B
This table gives cross-reference parts and alternative options found for RH945B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH945B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N945B-1 | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, | Microsemi Corporation | RH945B vs JANTX1N945B-1 |
1N945BLEADFREE | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-7 | Central Semiconductor Corp | RH945B vs 1N945BLEADFREE |
JANS1N945B-1 | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | RH945B vs JANS1N945B-1 |
JAN1N945B-1 | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, | Microsemi Corporation | RH945B vs JAN1N945B-1 |
1N945B | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-7, HERMETIC SEALED, GLASS PACKAGE-2 | SMSC | RH945B vs 1N945B |
1N945B | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7 | Microsemi Corporation | RH945B vs 1N945B |
1N945B-1 | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35 | Microchip Technology Inc | RH945B vs 1N945B-1 |
JANTXV1N945B | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | RH945B vs JANTXV1N945B |
1N945B | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA | Motorola Semiconductor Products | RH945B vs 1N945B |
JANS1N945B | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN | Compensated Devices Inc | RH945B vs JANS1N945B |