Part Details for JANTX2N3440UA by Microchip Technology Inc
Results Overview of JANTX2N3440UA by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N3440UA Information
JANTX2N3440UA by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N3440UA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AJ5943
|
Newark | 250V 1A 800Mw Power Bjt Smt Ua Rohs Compliant: Yes |Microchip JANTX2N3440UA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$158.0300 / $164.3500 | Buy Now |
|
DISTI #
JANTX2N3440UA
|
Avnet Americas | Transistor GP BJT NPN 250V 1A 4-Pin UA - Tape and Reel (Alt: JANTX2N3440UA) COO: Philippines (the) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 50 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$153.8208 / $158.0250 | Buy Now |
|
DISTI #
579-JANTX2N3440UA
|
Mouser Electronics | Bipolar Transistors - BJT 250V 1A 800mW Power BJT SMT RoHS: Compliant | 0 |
|
$164.3500 | Order Now |
|
DISTI #
JANTX2N3440UA
|
Microchip Technology Inc | Power BJT _ UA, Projected EOL: 2049-02-05 COO: Philippines ECCN: EAR99 RoHS: Compliant | In Stock: 0 and Alternates Available |
|
$176.9900 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$160.2300 / $470.2800 | Buy Now |
|
|
NAC | 250V 1A 800mW Power BJT SMT. - Transistor Devices HRDS Product Line RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$154.1700 / $180.6000 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$160.2300 / $470.2800 | Buy Now |
US Tariff Estimator: JANTX2N3440UA by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JANTX2N3440UA
JANTX2N3440UA Part Data Attributes
|
|
JANTX2N3440UA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N3440UA
Microchip Technology Inc
Power BJT _ UA
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ceramic, Lcc-4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.21.00.95 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 1 A | |
| Collector-Emitter Voltage-Max | 250 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 40 | |
| JESD-30 Code | R-CDSO-N4 | |
| JESD-609 Code | e4 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 200 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 5 W | |
| Qualification Status | Qualified | |
| Reference Standard | Mil-19500 | |
| Surface Mount | Yes | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier | |
| Terminal Form | No Lead | |
| Terminal Position | Dual | |
| Transistor Element Material | Silicon | |
| Turn-off Time-Max (toff) | 10000 Ns | |
| Turn-on Time-Max (ton) | 1000 Ns |
Alternate Parts for JANTX2N3440UA
This table gives cross-reference parts and alternative options found for JANTX2N3440UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N3440UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JAN2N3440UA | Microchip Technology Inc | $117.6350 | Power BJT _ UA | JANTX2N3440UA vs JAN2N3440UA |
| JANSM2N3440 | Microchip Technology Inc | $257.9463 | RH Power BJT _ TO-39 | JANTX2N3440UA vs JANSM2N3440 |
| JANSD2N3440 | Microchip Technology Inc | $257.9463 | RH Power BJT _ TO-39 | JANTX2N3440UA vs JANSD2N3440 |
| 2N3440UA | Microchip Technology Inc | $55.9237 | Power BJT _ UA | JANTX2N3440UA vs 2N3440UA |
JANTX2N3440UA Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for JANTX2N3440UA is -55°C to 150°C, as per the datasheet. However, it's essential to note that the device can operate beyond this range, but with reduced performance and reliability.
-
To ensure the reliability of JANTX2N3440UA in high-reliability applications, it's crucial to follow proper design, manufacturing, and testing procedures. This includes adhering to the recommended operating conditions, using proper PCB layout and thermal management, and performing thorough testing and validation.
-
The JANTX2N3440UA is designed to meet the radiation hardness assurance (RHA) levels specified in MIL-PRF-38535, which includes total dose irradiation, neutron irradiation, and single-event effects. The specific RHA levels can be found in the device's datasheet or by contacting Microchip Technology Inc.
-
While JANTX2N3440UA is primarily designed for military and aerospace applications, it can also be used in commercial applications that require high-reliability and radiation-hardened components. However, it's essential to ensure that the device meets the specific requirements of the commercial application and to consult with Microchip Technology Inc. for guidance.
-
The main differences between JANTX2N3440UA and its commercial equivalent, 2N3440UA, are the radiation hardness assurance (RHA) levels, operating temperature range, and testing and validation procedures. JANTX2N3440UA is designed to meet the more stringent requirements of military and aerospace applications, while 2N3440UA is suitable for commercial applications.