There are no models available for this part yet.
Overview of JANTX2N5666 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Smart Cities
Agriculture Technology
Renewable Energy
Telecommunications
Communication and Networking
Entertainment and Gaming
Price & Stock for JANTX2N5666 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ4338
|
Newark | 200V 1.2A 5W Npn Power Bjt Tht To-5 Rohs Compliant: Yes |Microchip JANTX2N5666 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0000 / $13.5200 | Buy Now | |
DISTI #
JANTX2N5666-ND
|
DigiKey | TRANS NPN 200V 5A TO5 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5200 | Buy Now | |
DISTI #
JANTX2N5666
|
Avnet Americas | Trans GP BJT NPN 200V 5A 3-Pin TO-5 - Bulk (Alt: JANTX2N5666) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0000 / $14.5600 | Buy Now | |
DISTI #
494-JANTX2N5666
|
Mouser Electronics | Bipolar Transistors - BJT 200V 1.2A 5W NPN Power BJT THT RoHS: Not Compliant | 189 |
|
$13.5200 / $14.5600 | Buy Now | |
DISTI #
JANTX2N5666
|
Microchip Technology Inc | Power BJT _ TO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$14.5600 | Buy Now | |
Onlinecomponents.com | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin RoHS: Compliant |
100 In Stock |
|
$12.2200 / $14.8000 | Buy Now | ||
NAC | Power BJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 100 |
|
$12.6800 / $14.8600 | Buy Now | ||
NexGen Digital | 3 |
|
RFQ | ||||
DISTI #
JANTX2N5666
|
Avnet Silica | Trans GP BJT NPN 200V 5A 3-Pin TO-5 (Alt: JANTX2N5666) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
JANTX2N5666
|
EBV Elektronik | Trans GP BJT NPN 200V 5A 3-Pin TO-5 (Alt: JANTX2N5666) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for JANTX2N5666 by Microchip Technology Inc
Part Data Attributes for JANTX2N5666 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TO-5, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Factory Lead Time
|
22 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Collector Current-Max (IC)
|
5 A
|
Collector-Base Capacitance-Max
|
120 pF
|
Collector-Emitter Voltage-Max
|
200 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
15
|
JEDEC-95 Code
|
TO-5
|
JESD-30 Code
|
O-MBCY-W3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
2.5 W
|
Power Dissipation-Max (Abs)
|
2.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-PRF-19500
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Turn-off Time-Max (toff)
|
1500 ns
|
Turn-on Time-Max (ton)
|
250 ns
|
VCEsat-Max
|
0.4 V
|
Alternate Parts for JANTX2N5666
This table gives cross-reference parts and alternative options found for JANTX2N5666. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N5666, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N5666 | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin, TO-5, 2 PIN | Microsemi Corporation | JANTX2N5666 vs JANTXV2N5666 |
JANTXV2N5666 | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin, TO-5, 2 PIN | Silicon Transistor Corporation | JANTX2N5666 vs JANTXV2N5666 |
JANTX2N5666 | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin | Spectrum Control | JANTX2N5666 vs JANTX2N5666 |
JANTX2N5666 | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANTX2N5666 vs JANTX2N5666 |
JANTXV2N5666S | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin | Microchip Technology Inc | JANTX2N5666 vs JANTXV2N5666S |
JAN2N5666 | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANTX2N5666 vs JAN2N5666 |
JAN2N5666S | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 2 Pin, TO-5, 2 PIN | Microsemi Corporation | JANTX2N5666 vs JAN2N5666S |
2N5666S | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, Metal, 3 Pin | Microchip Technology Inc | JANTX2N5666 vs 2N5666S |
JANTX2N5666S | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JANTX2N5666 vs JANTX2N5666S |
JAN2N5666 | Power Bipolar Transistor, 5A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, | Solitron Devices Inc | JANTX2N5666 vs JAN2N5666 |
Related Parts for JANTX2N5666
-
JANTX2N5666SPower Bipolar Transistors
-
JANTX2N4235Small Signal Bipolar Transistors
-
IRF9520PBFPower Field-Effect Transistors
-
1N4004GRectifier Diodes
-
THJE106K050RJNFixed Capacitors
-
MC9S12C128CFUEMicrocontrollers
-
ZVP4424ASmall Signal Field-Effect Transistors
-
MM4156Operational Amplifiers
-
JANS1N4485Zener Diodes