Part Details for JANTX2N6193U3 by Microchip Technology Inc
Results Overview of JANTX2N6193U3 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N6193U3 Information
JANTX2N6193U3 by Microchip Technology Inc is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N6193U3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
JANTX2N6193U3
|
Microchip Technology Inc | Power BJT _ U3, Projected EOL: 2049-02-05 COO: United States of America ECCN: EAR99 RoHS: Compliant | In Stock: 0 and Alternates Available |
|
$308.6700 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$279.4500 / $820.1900 | Buy Now |
|
|
NAC | Power BJT RoHS: Compliant Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$279.4500 / $820.1900 | Buy Now |
US Tariff Estimator: JANTX2N6193U3 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JANTX2N6193U3
JANTX2N6193U3 Part Data Attributes
|
|
JANTX2N6193U3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N6193U3
Microchip Technology Inc
Power BJT _ U3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Collector Current-Max (IC) | 5 A | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 60 | |
| Operating Temperature-Max | 200 °C | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 100 W | |
| Qualification Status | Qualified | |
| Surface Mount | Yes |