Part Details for JANTX2N6383 by VPT Components
Results Overview of JANTX2N6383 by VPT Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JANTX2N6383 Information
JANTX2N6383 by VPT Components is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for JANTX2N6383
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
JANTX2N6383
|
Avnet Americas | - Bulk (Alt: JANTX2N6383) COO: United States of America (the) RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Container: Bulk | 0 |
|
$67.7408 / $72.4531 | Buy Now |
|
DISTI #
JANTX2N6383
|
TTI | Bipolar Transistors - BJT MIL-PRF-19500/523 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Waffle | Americas - 0 |
|
$84.1500 | Buy Now |
US Tariff Estimator: JANTX2N6383 by VPT Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JANTX2N6383
JANTX2N6383 Part Data Attributes
|
|
JANTX2N6383
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX2N6383
VPT Components
Power Bipolar Transistor, 10A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Formerly To-3, 2 Pin | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Case Connection | Collector | |
| Collector Current-Max (IC) | 10 A | |
| Collector-Base Capacitance-Max | 200 Pf | |
| Collector-Emitter Voltage-Max | 40 V | |
| Configuration | Darlington | |
| DC Current Gain-Min (hFE) | 100 | |
| JEDEC-95 Code | TO-204AA | |
| JESD-30 Code | O-MBFM-P2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Polarity/Channel Type | Npn | |
| Power Dissipation Ambient-Max | 6 W | |
| Power Dissipation-Max (Abs) | 100 W | |
| Qualification Status | Qualified | |
| Reference Standard | Mil-19500 | |
| Surface Mount | No | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Turn-off Time-Max (toff) | 10000 Ns | |
| Turn-on Time-Max (ton) | 2500 Ns | |
| VCEsat-Max | 3 V |