Filter Your Search
1 - 10 of 17 results
|
JANTX4N23A
TT Electronics OPTEK Technology
|
$1.7385 | No | Transferred | 40 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 1 kV | 60 % | HIGH RELIABILITY | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 15 µs | e0 | 125 °C | -65 °C | 1 | Tin/Lead (Sn/Pb) | OPTEK TECHNOLOGY INC | HERMETIC, TO-78, 6 PIN | compliant | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | ||||||
|
JANTX4N23
TT Electronics OPTEK Technology
|
$19.4601 | No | Transferred | 40 mA | 60 % | 40 V | SINGLE | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 125 °C | -65 °C | 1 | TIN LEAD | OPTEK TECHNOLOGY INC | SIMILAR TO TO-99, 6 PIN | compliant | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | ||||||||||||||
|
JANTX4N23U
TT Electronics OPTEK Technology
|
$27.5245 | No | Transferred | 40 mA | 60 % | 40 V | SINGLE | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 125 °C | -65 °C | 1 | TIN LEAD | OPTEK TECHNOLOGY INC | CERAMIC PACKAGE-6 | unknown | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | TT Electronics | |||||||||||||
|
JANTX4N23A
TT Electronics Resistors
|
Check for Price | Yes | Active | 40 mA | 1 kV | 60 % | HIGH RELIABILITY | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 125 °C | -65 °C | 1 | TIN/LEAD (SN/PB) | TT ELECTRONICS PLC | TO-78, 6 PIN | compliant | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | 1993-01-01 | |||||||||||
|
JANTX4N23A
Texas Instruments
|
Check for Price | Obsolete | 40 mA | 1 kV | 80 % | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 125 °C | -55 °C | 1 | TEXAS INSTRUMENTS INC | unknown | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | |||||||||||||||||
|
JANTX4N23A
Minco Technology Labs LLC
|
Check for Price | No | Obsolete | 40 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 1 kV | 60 % | 40 V | SINGLE | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 15 µs | e0 | 125 °C | -65 °C | 1 | Tin/Lead (Sn/Pb) | MICROSS MINCO LLC | SIMILAR TO TO-99, 6 PIN | unknown | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | |||||||
|
JANTX4N23
Micropac Industries Inc
|
Check for Price | Active | 40 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 1 kV | 60 % | 40 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 15 µs | 125 °C | -55 °C | 1 | MICROPAC INDUSTRIES INC | HERMETIC SEALED, METAL PACKAGE-6 | compliant | 3A001.A.2.C | 8541.40.80.00 | Transistor Outputs | |||||||||
|
JANTX4N23A
Minco Products Inc
|
Check for Price | No | Obsolete | 40 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | MIL-19500 | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | e0 | 125 °C | -65 °C | 1 | Tin/Lead (Sn/Pb) | MINCO PRODUCTS INC | unknown | 3A001.A.2.B | 8541.40.80.00 | |||||||||||
|
JANTX4N23U
Minco Technology Labs LLC
|
Check for Price | No | Obsolete | 40 mA | 1.3 V | YES | SURFACE MOUNT | 50 mA | 1 kV | 60 % | 40 V | SINGLE | 80 % | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | 300 mW | 15 µs | e0 | 125 °C | -65 °C | 1 | Tin/Lead (Sn/Pb) | MICROSS MINCO LLC | CERAMIC PACKAGE-6 | unknown | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs | ||||||
|
JANTX4N23
TT Electronics Resistors
|
Check for Price | Obsolete | 40 mA | 1 kV | 60 % | 40 V | SINGLE | 100 µA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 125 °C | -65 °C | 1 | TIN LEAD | TT ELECTRONICS PLC | TO-99, 6 PIN | unknown | 3A001.A.2.B | 8541.40.80.00 | Transistor Outputs |