Part Details for JANTXM19500/51904 by Agilent Technologies Inc
Overview of JANTXM19500/51904 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for JANTXM19500/51904
JANTXM19500/51904 CAD Models
JANTXM19500/51904 Part Data Attributes
|
JANTXM19500/51904
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXM19500/51904
Agilent Technologies Inc
Single Color LED, High Efficiency Red
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.20.00 | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -65 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND |
Alternate Parts for JANTXM19500/51904
This table gives cross-reference parts and alternative options found for JANTXM19500/51904. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXM19500/51904, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXM19500/51904 | SINGLE COLOR LED, RED, HERMETIC SEALED PACKAGE-2 | Micropac Industries Inc | JANTXM19500/51904 vs JANTXM19500/51904 |
JANTXM19500/51904 | Single Color LED, High Efficiency Red | Hewlett Packard Co | JANTXM19500/51904 vs JANTXM19500/51904 |