JANTXV1N3154
Description: Zener Diode, 8.4V V(Z), 0.5W, Silicon, DO-35,

Overview of JANTXV1N3154 by Compensated Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JANTXV1N3154 by Compensated Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N3154 by Compensated Devices Inc

JANTXV1N3154
Compensated Devices Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COMPENSATED DEVICES INC
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/158
Reference Voltage-Nom
8.4 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
0.84 mV/°C
Working Test Current
10 mA
Want to compare parts?
  1. JANTXV1N3154
    Compensated Devices Inc
    Zener Diode, 8.4V V(Z), 0.5W, Silicon, DO-35,
    VS

Alternate Parts for JANTXV1N3154

This table gives cross-reference parts and alternative options found for JANTXV1N3154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N3154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N3154A-1 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA Microchip Technology Inc JANTXV1N3154 vs 1N3154A-1
RH3154A-1E3 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANTXV1N3154 vs RH3154A-1E3
JANTXRH3154 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANTXV1N3154 vs JANTXRH3154
RH3154-1 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANTXV1N3154 vs RH3154-1
JAN1N3154 Zener Diode, 8.4V V(Z), 0.5W, Silicon, DO-35, Compensated Devices Inc JANTXV1N3154 vs JAN1N3154
JAN1N3154A 8.4V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Motorola Mobility LLC JANTXV1N3154 vs JAN1N3154A
JANTX1N3154 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANTXV1N3154 vs JANTX1N3154
1N3154A 8.4V, SILICON, VOLTAGE REFERENCE DIODE STMicroelectronics JANTXV1N3154 vs 1N3154A
1N3154 Zener Diode, 8.4V V(Z), 4.7%, 0.4W, Silicon, DO-35, DO-35, 2 PIN International Semiconductor Inc JANTXV1N3154 vs 1N3154
JANTXV1N3154-1 Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35 Microchip Technology Inc JANTXV1N3154 vs JANTXV1N3154-1
Part Number Description Manufacturer Compare
JANTXRH3154A-1 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANTXV1N3154 vs JANTXRH3154A-1
1N3154-1 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA Microchip Technology Inc JANTXV1N3154 vs 1N3154-1
1N3154E3 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA Microchip Technology Inc JANTXV1N3154 vs 1N3154E3
1N3154 Zener Diode, 8.4V V(Z), 4.7%, 0.4W, Silicon, DO-35, DO-35, 2 PIN International Semiconductor Inc JANTXV1N3154 vs 1N3154
JAN1N3154-1 Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN Defense Logistics Agency JANTXV1N3154 vs JAN1N3154-1
JANTXV1N3154-1 Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35 Microchip Technology Inc JANTXV1N3154 vs JANTXV1N3154-1
1N3154A 8.4V, SILICON, VOLTAGE REFERENCE DIODE STMicroelectronics JANTXV1N3154 vs 1N3154A
1N3154A Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA Microchip Technology Inc JANTXV1N3154 vs 1N3154A
JAN1N3154-1 Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35 Microchip Technology Inc JANTXV1N3154 vs JAN1N3154-1
JAN1N3154A-1 Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JANTXV1N3154 vs JAN1N3154A-1

Related Parts for JANTXV1N3154

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N3154 by Compensated Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N3154 by Compensated Devices Inc

Select Manufacturer
Which Manufacturer of JANTXV1N3154 would you like to use for your alert(s)?
  • Please alert me when JANTXV1N3154 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N3154 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N3154 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N3154 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N3154.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N3154 by Compensated Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: