Part Details for RH3154A-1E3 by Microsemi Corporation
Overview of RH3154A-1E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RH3154A-1E3
RH3154A-1E3 CAD Models
RH3154A-1E3 Part Data Attributes
|
RH3154A-1E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
RH3154A-1E3
Microsemi Corporation
Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICAL BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AA | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 8.4 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.84 mV/°C | |
Voltage Tol-Max | 4.76% |
Alternate Parts for RH3154A-1E3
This table gives cross-reference parts and alternative options found for RH3154A-1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RH3154A-1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3154 | 8.4V, SILICON, VOLTAGE REFERENCE DIODE | STMicroelectronics | RH3154A-1E3 vs 1N3154 |
1N3154-1 | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | RH3154A-1E3 vs 1N3154-1 |
JANTXRH3154 | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | RH3154A-1E3 vs JANTXRH3154 |
JAN1N3154-1 | Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-35 | Microchip Technology Inc | RH3154A-1E3 vs JAN1N3154-1 |
JANTXV1N3154 | Zener Diode, 8.4V V(Z), 0.5W, Silicon, DO-35, | Compensated Devices Inc | RH3154A-1E3 vs JANTXV1N3154 |
JAN1N3154A-1 | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | RH3154A-1E3 vs JAN1N3154A-1 |
JANTX1N3154 | 8.4V, SILICON, VOLTAGE REFERENCE DIODE, DO-7 | Motorola Mobility LLC | RH3154A-1E3 vs JANTX1N3154 |
1N3154A-1E3 | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, ROHS COMPLIANT, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | RH3154A-1E3 vs 1N3154A-1E3 |
1N3154A | Zener Diode, 8.4V V(Z), 4.76%, 0.5W, Silicon, DO-204AA, HERMETICALLY SEALED, GLASS, DO-7, 2 PIN | Microsemi Corporation | RH3154A-1E3 vs 1N3154A |
JANTX1N3154 | Zener Diode, 8.4V V(Z), 5%, 0.5W, Silicon, DO-7 | Motorola Semiconductor Products | RH3154A-1E3 vs JANTX1N3154 |